Part Details for LT3010HMS8E#PBF by Analog Devices Inc
Results Overview of LT3010HMS8E#PBF by Analog Devices Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3010HMS8E#PBF Information
LT3010HMS8E#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3010HMS8E#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8514
|
Newark | Ldo, Adj, 0.05A, Msop-Ep-8, 140Deg C, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:80V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:1.275V, Output Voltage Max:60V, Polarity:-, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT3010HMS8E#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4100 / $8.0400 | Buy Now |
|
DISTI #
505-LT3010HMS8E#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 50MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3762 In Stock |
|
$3.4125 / $8.0400 | Buy Now |
|
DISTI #
584-LT3010HMS8E#PBF
|
Mouser Electronics | LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg RoHS: Compliant | 3590 |
|
$3.4100 / $8.0400 | Buy Now |
|
DISTI #
E54:1762_00087705
|
Arrow Electronics | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2530 | Europe - 229 |
|
$3.3360 / $7.8880 | Buy Now |
|
DISTI #
V36:1790_06423902
|
Arrow Electronics | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2539 | Americas - 30 |
|
$3.3360 / $3.8940 | Buy Now |
|
|
Analog Devices Inc | 50mA, 3V to 80V L Drop uP Lin Package Multiple: 50 | 753 |
|
$2.7300 / $8.0400 | Buy Now |
|
DISTI #
91752373
|
Verical | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2530 | Americas - 229 |
|
$3.3360 / $7.8880 | Buy Now |
|
DISTI #
92030312
|
Verical | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2539 | Americas - 30 |
|
$3.3360 / $3.8940 | Buy Now |
|
DISTI #
E54:1762_00087705
|
Arrow Electronics | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2530 | Europe - 229 |
|
$3.3360 / $7.8880 | Buy Now |
|
DISTI #
V36:1790_06423902
|
Arrow Electronics | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2539 | Americas - 30 |
|
$3.3360 / $3.8940 | Buy Now |
US Tariff Estimator: LT3010HMS8E#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3010HMS8E#PBF
LT3010HMS8E#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3010HMS8E#PBF Part Data Attributes
|
|
LT3010HMS8E#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3010HMS8E#PBF
Analog Devices Inc
LT3010HMS8E#PBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1662 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.6 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input-Output Voltage Differential-Max | 80 V | |
| Input-Output Voltage Differential-Min | 3 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Line Regulation-Max (%/V) | 0.0131 | |
| Load Regulation-Max(%) | 3.53% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 140 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.05 A | |
| Output Voltage1-Max | 60 V | |
| Output Voltage1-Min | 1.275 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LT3010HMS8E#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the thermal pad connected to the ground plane to improve heat dissipation.
-
Ensure that the output capacitor has a low ESR and is properly sized for the output current. Also, add a 10nF-100nF ceramic capacitor in parallel with the output capacitor to improve stability.
-
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
The LT3010 is rated for operation up to 125°C, but the junction temperature should be kept below 150°C to ensure reliability. Use a heat sink or thermal interface material to improve heat dissipation.
-
Use a low-ESR output capacitor, add a 10uF-22uF capacitor in parallel with the output capacitor, and consider adding a noise-reducing capacitor (e.g., 10nF-100nF) between the output and ground.