Part Details for LT3010MPMS8E#TRPBF by Linear Technology
Results Overview of LT3010MPMS8E#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3010MPMS8E#TRPBF Information
LT3010MPMS8E#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3010MPMS8E#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC REG LDO ADJ 50MA 8MSOP | 6300 |
|
$8.6142 / $12.9212 | Buy Now |
US Tariff Estimator: LT3010MPMS8E#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3010MPMS8E#TRPBF
LT3010MPMS8E#TRPBF Part Data Attributes
|
|
LT3010MPMS8E#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3010MPMS8E#TRPBF
Linear Technology
LT3010/LT3010-5 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Lead Free, Plastic, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | MS8E | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.55 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input-Output Voltage Differential-Max | 80 V | |
| Input-Output Voltage Differential-Min | 3 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Line Regulation-Max (%/V) | 0.013 | |
| Load Regulation-Max(%) | 2.5% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -55 °C | |
| Output Current1-Max | 0.05 A | |
| Output Voltage1-Max | 60 V | |
| Output Voltage1-Min | 1.275 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT3010MPMS8E#TRPBF
This table gives cross-reference parts and alternative options found for LT3010MPMS8E#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3010MPMS8E#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3010MPMS8E#PBF | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 1.275V Min, 60V Max, 0.55V Dropout, BIPolar, PDSO8 | LT3010MPMS8E#TRPBF vs LT3010MPMS8E#PBF |
| LT3010MPMS8E#TR | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 1.275V Min, 60V Max, 0.55V Dropout, BIPolar, PDSO8 | LT3010MPMS8E#TRPBF vs LT3010MPMS8E#TR |
| LT3010MPMS8E | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 1.275V Min, 60V Max, 0.55V Dropout, BIPolar, PDSO8 | LT3010MPMS8E#TRPBF vs LT3010MPMS8E |
LT3010MPMS8E#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3010 is 36V, but it's recommended to operate within the specified input voltage range of 3.15V to 30V for optimal performance and reliability.
-
To ensure the LT3010's output voltage is stable and accurate, make sure to use a high-quality output capacitor with a low equivalent series resistance (ESR) and a sufficient capacitance value (at least 10uF). Also, ensure the input voltage is within the specified range and the device is operated within the recommended temperature range.
-
The minimum input capacitance required for the LT3010 is 1uF, but it's recommended to use a higher value (at least 4.7uF) to ensure stable operation and minimize input voltage ripple.
-
The LT3010 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to ensure reliable operation. Consult the datasheet for specific derating guidelines.
-
The output voltage of the LT3010 can be calculated using the formula: VOUT = (R1/R2) * (1 + R3/R4) * VREF, where R1, R2, R3, and R4 are the resistors used in the feedback network, and VREF is the internal reference voltage (1.2V).