Part Details for LT3011EMSE by Analog Devices Inc
Overview of LT3011EMSE by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3011EMSE
LT3011EMSE CAD Models
LT3011EMSE Part Data Attributes:
|
LT3011EMSE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3011EMSE
Analog Devices Inc
Adjustable Positive LDO Regulator, 1.24V Min, 60V Max, 0.55V Dropout, PDSO12
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.55 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e0 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3011EMSE
This table gives cross-reference parts and alternative options found for LT3011EMSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3011EMSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3011EMSE#PBF | LT3011 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator with PWRGD; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3011EMSE vs LT3011EMSE#PBF |
LT3011HMSE#PBF | 50mA, 3V to 80V Low Dropout Micropower Linear Regulator with PWRGD | Analog Devices Inc | LT3011EMSE vs LT3011HMSE#PBF |
LT3011IMSE#TRPBF | 50mA, 3V to 80V Low Dropout Micropower Linear Regulator with PWRGD | Analog Devices Inc | LT3011EMSE vs LT3011IMSE#TRPBF |
LT3011EMSE#PBF | 50mA, 3V to 80V Low Dropout Micropower Linear Regulator with PWRGD | Analog Devices Inc | LT3011EMSE vs LT3011EMSE#PBF |
LT3011HMSE#TRPBF | LT3011 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator with PWRGD; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LT3011EMSE vs LT3011HMSE#TRPBF |
LT3011EMSE#TR | IC VREG 1.24 V-60 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO12, PLASTIC, MSOP-12, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3011EMSE vs LT3011EMSE#TR |
LT3011HMSE | Adjustable Positive LDO Regulator, 1.24V Min, 60V Max, 0.575V Dropout, PDSO12 | Analog Devices Inc | LT3011EMSE vs LT3011HMSE |
LT3011IMSE | IC VREG 1.24 V-60 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO12, PLASTIC, MSOP-12, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3011EMSE vs LT3011IMSE |
LT3011IMSE#TR | Adjustable Positive LDO Regulator, 1.24V Min, 60V Max, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3011EMSE vs LT3011IMSE#TR |
LT3011EMSE#TRPBF | LT3011 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator with PWRGD; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3011EMSE vs LT3011EMSE#TRPBF |