Part Details for LT3012HFE#PBF by Linear Technology
Results Overview of LT3012HFE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3012HFE#PBF Information
LT3012HFE#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3012HFE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC REG LDO ADJ 0.2A 16TSSOP | 2300 |
|
$6.1715 / $7.9714 | Buy Now |
US Tariff Estimator: LT3012HFE#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3012HFE#PBF
LT3012HFE#PBF Part Data Attributes
|
|
LT3012HFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3012HFE#PBF
Linear Technology
Adjustable Positive LDO Regulator, 1.24V Min, 60V Max, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TSSOP | |
| Package Description | 4.40 Mm, Lead Free, Plastic, Tssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | FE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 0.4 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Line Regulation-Max (%/V) | 0.005 | |
| Load Regulation-Max(%) | 2% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 60 V | |
| Output Voltage1-Min | 1.24 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for LT3012HFE#PBF
This table gives cross-reference parts and alternative options found for LT3012HFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3012HFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3012HFE | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.24V Min, 60V Max, 0.63V Dropout, BIPolar, PDSO16 | LT3012HFE#PBF vs LT3012HFE |
LT3012HFE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3012HFE#PBF can handle is 36V, but it's recommended to operate within the specified input voltage range of 3.5V to 30V for optimal performance.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
-
The LT3012HFE#PBF requires a minimum load current of 1mA to maintain regulation, but it's recommended to operate with a minimum load current of 10mA for optimal performance.
-
The LT3012HFE#PBF is rated for operation up to 125°C, but it's essential to consider the thermal derating and ensure that the device does not exceed the maximum junction temperature of 150°C.
-
To protect the LT3012HFE#PBF from input voltage transients, it's recommended to use a TVS diode or a transient voltage suppressor in parallel with the input capacitor to clamp the input voltage.