Part Details for LT3014HVES5#TRMPBF by Analog Devices Inc
Results Overview of LT3014HVES5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3014HVES5#TRMPBF Information
LT3014HVES5#TRMPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3014HVES5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5217
|
Newark | Ldo, Adj, 0.02A, Tsot-23-5, 125Deg C, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:80V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:1.22V, Output Voltage Max:60V, Polarity:-, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT3014HVES5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 232 |
|
$2.4200 | Buy Now |
|
DISTI #
505-LT3014HVES5#TRMPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 20MA TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1049 In Stock |
|
$2.7805 / $5.0500 | Buy Now |
|
DISTI #
584-3014HVES5TRMPBF
|
Mouser Electronics | LDO Voltage Regulators 20mA, 3V to 80V L Drop uP Lin Reg RoHS: Compliant | 1001 |
|
$2.5800 / $6.5700 | Buy Now |
|
|
Analog Devices Inc | 20mA, 3V to 80V L Drop uP Lin Package Multiple: 500 | 1710 |
|
$2.5875 / $6.5700 | Buy Now |
|
DISTI #
35213480
|
Verical | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$2.5603 | Buy Now |
|
DISTI #
35213480
|
Verical | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$2.5603 | Buy Now |
|
DISTI #
LT3014HVES5TRMP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.6700 / $2.8600 | Buy Now |
|
DISTI #
35213480
|
Verical | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$2.5603 | Buy Now |
|
|
Chip Stock | LDORegulatorPos1.22Vto60V0.02A5-PinTSOT-23T/R | 4500 |
|
RFQ | |
|
|
Win Source Electronics | IC REG LIN POS ADJ 20MA TSOT23-5 / Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5 | 2800 |
|
$4.5315 / $5.8531 | Buy Now |
US Tariff Estimator: LT3014HVES5#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3014HVES5#TRMPBF
LT3014HVES5#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3014HVES5#TRMPBF Part Data Attributes
|
|
LT3014HVES5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3014HVES5#TRMPBF
Analog Devices Inc
Adjustable Positive LDO Regulator, 1.22V Min, 60V Max, 0.57V Dropout, BIPolar, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Mo-193, Tsot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.57 V | |
| Dropout Voltage1-Nom | 0.35 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Line Regulation-Max (%/V) | 0.81 | |
| Load Regulation-Max(%) | 3.27% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.02 A | |
| Output Voltage1-Max | 60 V | |
| Output Voltage1-Min | 1.22 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.625 Mm |
Alternate Parts for LT3014HVES5#TRMPBF
This table gives cross-reference parts and alternative options found for LT3014HVES5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3014HVES5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3014HVIS5#TRPBF | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 60V Max, 0.57V Dropout, BIPolar, PDSO5 | LT3014HVES5#TRMPBF vs LT3014HVIS5#TRPBF |
| LT3014HVES5#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 60V Max, 0.57V Dropout, BIPolar, PDSO5 | LT3014HVES5#TRMPBF vs LT3014HVES5#TR |
LT3014HVES5#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thick copper traces for heat dissipation, and keeping the device away from other heat sources.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended component values and PCB layout guidelines, and to add a capacitor (e.g., 10nF) between the VOUT and GND pins to filter out high-frequency noise.
-
The maximum input voltage that can be applied to the LT3014HVES5#TRMPBF is 15V, but it's recommended to operate within the specified input voltage range (3.5V to 15V) for optimal performance and reliability.
-
Yes, the LT3014HVES5#TRMPBF is rated for operation up to 125°C, but it's essential to ensure proper heat dissipation and follow the recommended thermal management guidelines to prevent overheating.
-
The output capacitor should be selected based on the output voltage, output current, and desired ripple voltage. A general guideline is to use a capacitor with a value between 10uF to 100uF, and a voltage rating of at least 1.5 times the output voltage.