There are no models available for this part yet.
Overview of LT3015EMSE-2.5#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3015EMSE-3#TRPBF | Analog Devices | 1.5A, L N, Neg Lin Reg w/ Prec | |
LT3015EMSE-3.3#TRPBF | Analog Devices | 1.5A, L N, Neg Lin Reg w/ Prec | |
LT3015EMSE-12#TRPBF | Analog Devices | 1.5A, L N, Neg Lin Reg w/ Prec |
Price & Stock for LT3015EMSE-2.5#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
584-3015EMSE-2.5TPF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim RoHS: Compliant | 0 |
|
$4.3300 | Order Now | |
Analog Devices Inc | 1.5A, L N, Neg Lin Reg w/ Prec Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
$3.2100 / $4.5700 | Buy Now | ||
DISTI #
LT3015EMSE2.5TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1400 / $4.3000 | Buy Now |
CAD Models for LT3015EMSE-2.5#TRPBF by Analog Devices Inc
Part Data Attributes for LT3015EMSE-2.5#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
05-08-1666
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.31 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
3 V
|
JESD-30 Code
|
R-PDSO-G12
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Load Regulation-Max
|
0.018%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
2.55 V
|
Output Voltage1-Min
|
2.45 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Width
|
3 mm
|
Alternate Parts for LT3015EMSE-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT3015EMSE-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3015EMSE-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3015EMSE-2.5#TRPBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3015EMSE-2.5#TRPBF vs LT3015EMSE-2.5#TRPBF |
LT3015IMSE-2.5#TRPBF | LT3015IMSE-2.5#TRPBF | Analog Devices Inc | LT3015EMSE-2.5#TRPBF vs LT3015IMSE-2.5#TRPBF |
LT3015MPMSE-2.5#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT3015EMSE-2.5#TRPBF vs LT3015MPMSE-2.5#PBF |
LT3015MPMSE-2.5#TRPBF | LT3015MPMSE-2.5#TRPBF | Analog Devices Inc | LT3015EMSE-2.5#TRPBF vs LT3015MPMSE-2.5#TRPBF |
LT3015EMSE-2.5#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3015EMSE-2.5#TRPBF vs LT3015EMSE-2.5#PBF |
LT3015MPMSE-2.5#TRPBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT3015EMSE-2.5#TRPBF vs LT3015MPMSE-2.5#TRPBF |
LT3015IMSE-2.5#PBF | LT3015IMSE-2.5#PBF | Analog Devices Inc | LT3015EMSE-2.5#TRPBF vs LT3015IMSE-2.5#PBF |
LT3015IMSE-2.5#TRPBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3015EMSE-2.5#TRPBF vs LT3015IMSE-2.5#TRPBF |
LT3015MPMSE-2.5#PBF | LT3015MPMSE-2.5#PBF | Analog Devices Inc | LT3015EMSE-2.5#TRPBF vs LT3015MPMSE-2.5#PBF |
LT3015EMSE-2.5#PBF | LT3015EMSE-2.5#PBF | Analog Devices Inc | LT3015EMSE-2.5#TRPBF vs LT3015EMSE-2.5#PBF |