-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3015EQ#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3015EQ#PBF-ND
|
DigiKey | IC REG LIN NEG ADJ 1.5A 5DDPAK Min Qty: 1 Lead time: 10 Weeks Container: Tube |
558 In Stock |
|
$4.9222 / $8.6800 | Buy Now |
DISTI #
584-LT3015EQ#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim RoHS: Compliant | 4459 |
|
$5.2400 / $8.6800 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Neg Lin Reg w/ Prec Min Qty: 1 Package Multiple: 50 | 125 |
|
$4.9222 / $8.6800 | Buy Now |
DISTI #
LT3015EQPBF
|
TME | IC: voltage regulator, LDO,adjustable, -1.22÷-29.3V, 1.5A, SMD Min Qty: 1 | 0 |
|
$5.5200 / $7.7300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3015EQ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3015EQ#PBF
Analog Devices Inc
LT3015EQ#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.68 V | |
Dropout Voltage1-Nom | 0.41 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Load Regulation-Max(%) | 0.737% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 29.5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for LT3015EQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3015EQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3015EQ#TRPBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT3015EQ#PBF vs LT3015EQ#TRPBF |
LT3015EQ#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT3015EQ#PBF vs LT3015EQ#PBF |
LT3015IQ#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT3015EQ#PBF vs LT3015IQ#PBF |
LT3015IQ#TRPBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT3015EQ#PBF vs LT3015IQ#TRPBF |
LT3015IQ#TRPBF | LT3015IQ#TRPBF | Analog Devices Inc | LT3015EQ#PBF vs LT3015IQ#TRPBF |
LT3015EQ#TRPBF | LT3015EQ#TRPBF | Analog Devices Inc | LT3015EQ#PBF vs LT3015EQ#TRPBF |