Part Details for LT3015EQ#PBF by Linear Technology
Results Overview of LT3015EQ#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3015EQ#PBF Information
LT3015EQ#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3015EQ#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
|
Quest Components | 1.22 V-29.5 V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.68 V DROPOUT, PSSO5 | 7 |
|
$5.5500 / $11.1000 | Buy Now |
|
|
Win Source Electronics | IC REG LDO NEG ADJ 1.5A 5DDPAK / LDO Regulator Neg -1.22V to -29.3V 1.5A Automotive 6-Pin(5+Tab) DDPAK Tube | 11530 |
|
$5.1429 / $6.6428 | Buy Now |
US Tariff Estimator: LT3015EQ#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3015EQ#PBF
LT3015EQ#PBF Part Data Attributes
|
|
LT3015EQ#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3015EQ#PBF
Linear Technology
Adjustable Negative LDO Regulator, 1.22V Min, 29.5V Max, 0.68V Dropout, BIPolar, PSSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | D2PAK | |
| Package Description | Lead Free, Plastic, D2pak-5 | |
| Pin Count | 5 | |
| Manufacturer Package Code | Q | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.68 V | |
| Dropout Voltage1-Nom | 0.41 V | |
| JESD-30 Code | R-PSSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 10.2235 Mm | |
| Line Regulation-Max (%/V) | 0.018 | |
| Load Regulation-Max(%) | 0.7% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 29.5 V | |
| Output Voltage1-Min | 1.22 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SMSIP5H,.54,67TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Negative Single Output Ldo Regulator | |
| Seated Height-Max | 4.877 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.702 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.89 Mm |
Alternate Parts for LT3015EQ#PBF
This table gives cross-reference parts and alternative options found for LT3015EQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3015EQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3015EQ#TRPBF | Analog Devices Inc | $4.7435 | Adjustable Negative LDO Regulator, 1.22V Min, 29.5V Max, 0.68V Dropout, BIPolar, PSSO5 | LT3015EQ#PBF vs LT3015EQ#TRPBF |
| LT3015IQ#PBF | Analog Devices Inc | $5.1772 | Adjustable Negative LDO Regulator, 1.22V Min, 29.5V Max, 0.68V Dropout, BIPolar, PSSO5 | LT3015EQ#PBF vs LT3015IQ#PBF |
| LT3015IQ#TRPBF | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 1.22V Min, 29.5V Max, 0.68V Dropout, BIPolar, PSSO5 | LT3015EQ#PBF vs LT3015IQ#TRPBF |
| LT3015EQ#TRPBF | Linear Technology | Check for Price | Adjustable Negative LDO Regulator, 1.22V Min, 29.5V Max, 0.68V Dropout, BIPolar, PSSO5 | LT3015EQ#PBF vs LT3015EQ#TRPBF |
| LT3015IQ#TRPBF | Linear Technology | Check for Price | Adjustable Negative LDO Regulator, 1.22V Min, 29.5V Max, 0.68V Dropout, BIPolar, PSSO5 | LT3015EQ#PBF vs LT3015IQ#TRPBF |
LT3015EQ#PBF Frequently Asked Questions (FAQ)
-
The LT3015 can handle input voltages up to 36V, but it's recommended to keep it below 30V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor (Cin).
-
The LT3015 can provide up to 1.5A of output current, but it's recommended to keep it below 1.2A for optimal performance and reliability.
-
The output voltage can be adjusted by using a resistive divider network (R1 and R2) connected to the FB pin. The output voltage is determined by the ratio of R1 to R2.
-
The EN (enable) pin is used to turn the regulator on or off. When EN is high, the regulator is enabled, and when EN is low, the regulator is disabled.