Part Details for LT3020EMS8#TRPBF by Analog Devices Inc
Results Overview of LT3020EMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3020EMS8#TRPBF Information
LT3020EMS8#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3020EMS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AM1276
|
Newark | Ldo, Adj, 0.2V To 9.5V, 0.1A, Msop-8 Rohs Compliant: Yes |Analog Devices LT3020EMS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$3.6500 / $7.5600 | Buy Now |
|
DISTI #
LT3020EMS8#TRPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19510 In Stock |
|
$2.7261 / $4.9200 | Buy Now |
|
DISTI #
584-LT3020EMS8#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 100mA, L V, Very L Drop Lin Regs RoHS: Compliant | 10600 |
|
$2.5100 / $6.4300 | Buy Now |
|
|
Analog Devices Inc | 100mA, L V, Very L Drop Lin Re Min Qty: 1 Package Multiple: 2500 | 6402 |
|
$2.5125 / $6.4300 | Buy Now |
|
|
Quest Components | 2000 |
|
$6.2505 / $12.5010 | Buy Now | |
|
DISTI #
LT3020EMS8TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5900 / $2.6900 | Buy Now |
US Tariff Estimator: LT3020EMS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3020EMS8#TRPBF
LT3020EMS8#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3020EMS8#TRPBF Part Data Attributes
|
|
LT3020EMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3020EMS8#TRPBF
Analog Devices Inc
Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Dropout Voltage1-Max | 0.285 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 9.5 V | |
| Output Voltage1-Min | 0.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LT3020EMS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3020EMS8#TRPBF should include a solid ground plane, a separate power plane for the input voltage, and a thermal relief pattern on the exposed pad to ensure good thermal conductivity.
-
To ensure stability, it's essential to follow the recommended capacitor selection and placement guidelines, and to use a minimum output capacitance of 10uF with an ESR of 0.1 ohms or less.
-
The LT3020EMS8#TRPBF is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation.
-
Yes, the LT3020EMS8#TRPBF is qualified for automotive and high-reliability applications, but it's essential to follow the recommended design and manufacturing guidelines to ensure the device meets the required standards.
-
To calculate the power dissipation, you need to consider the input voltage, output voltage, output current, and the device's efficiency. You can use the datasheet's power dissipation calculation formula or consult with an Analog Devices application engineer for guidance.