Part Details for LT3020IMS8#PBF by Analog Devices Inc
Results Overview of LT3020IMS8#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3020IMS8#PBF Information
LT3020IMS8#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3020IMS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2978
|
Newark | Ldo, Adj, 0.2 To 9.5V, 0.1A, 125Deg C Rohs Compliant: Yes |Analog Devices LT3020IMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$2.8900 / $5.7800 | Buy Now |
|
DISTI #
LT3020IMS8#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9253 / $5.2500 | Buy Now |
|
DISTI #
584-LT3020IMS8#PBF
|
Mouser Electronics | LDO Voltage Regulators 100mA, L V, Very L Drop Lin Regs RoHS: Compliant | 46 |
|
$2.7000 / $6.9900 | Buy Now |
|
|
Analog Devices Inc | 100mA, L V, Very L Drop Lin Re Package Multiple: 50 | 3700 |
|
$2.1600 / $6.7700 | Buy Now |
|
DISTI #
35242172
|
Verical | LDO Regulator Pos 0.2V to 9.5V 0.1A 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 3600 |
|
$2.6716 | Buy Now |
|
|
Rochester Electronics | LT3020 - 100mA Low Voltage, LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$2.2700 / $2.8400 | Buy Now |
|
DISTI #
35242172
|
Verical | LDO Regulator Pos 0.2V to 9.5V 0.1A 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 3600 |
|
$2.6716 | Buy Now |
|
DISTI #
LT3020IMS8#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 200 | 0 |
|
$2.7800 / $3.0600 | Buy Now |
|
DISTI #
35242172
|
Verical | LDO Regulator Pos 0.2V to 9.5V 0.1A 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 3600 |
|
$2.6716 | Buy Now |
US Tariff Estimator: LT3020IMS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3020IMS8#PBF
LT3020IMS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3020IMS8#PBF Part Data Attributes
|
|
LT3020IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3020IMS8#PBF
Analog Devices Inc
Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Dropout Voltage1-Max | 0.285 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 9.5 V | |
| Output Voltage1-Min | 0.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LT3020IMS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3020 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended capacitor values and types, keep the output capacitor ESR low, and avoid using capacitors with high ESL. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limits.
-
The maximum junction temperature of the LT3020 is 125°C. It's essential to ensure that the device operates within the recommended temperature range to prevent thermal shutdown and ensure reliability.
-
While the LT3020 can operate up to 125°C, it's not recommended for use in high-temperature environments above 85°C without proper heat sinking and thermal management. Consult the datasheet and application notes for guidance on thermal design and derating.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. Ensure that the calculated power dissipation is within the specified limits to prevent overheating.