Part Details for LT3030HUFD#TRPBF by Analog Devices Inc
Results Overview of LT3030HUFD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3030HUFD#TRPBF Information
LT3030HUFD#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3030HUFD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT3030HUFD#TRPBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 28-QFN Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8750 | Buy Now |
|
DISTI #
584-LT3030HUFD#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 2x 750mA/250mA L Drop, L N, uP Lin Reg RoHS: Compliant | 0 |
|
$5.8700 | Order Now |
|
|
Analog Devices Inc | 2x 750mA/250mA L Drop, L N, uP Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.7000 / $6.6100 | Buy Now |
|
DISTI #
LT3030HUFDTRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.0700 / $6.3000 | Buy Now |
|
|
Vyrian | Peripheral ICs | 4316 |
|
RFQ |
US Tariff Estimator: LT3030HUFD#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3030HUFD#TRPBF
LT3030HUFD#TRPBF Part Data Attributes
|
|
LT3030HUFD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3030HUFD#TRPBF
Analog Devices Inc
Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 19.5V1 Max, 19.5V2 Max, BIPolar, PQCC28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfn-28 | |
| Pin Count | 28 | |
| Manufacturer Package Code | 05-08-1712 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.48 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Dropout Voltage2-Max | 0.48 V | |
| Input-Output Voltage Differential-Max | 18.78 V | |
| Input-Output Voltage Differential-Min | 0.78 V | |
| JESD-30 Code | R-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Line Regulation-Max (%/V) | 0.023 | |
| Load Regulation-Max(%) | 0.833% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Outputs | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.75 A | |
| Output Current2-Max | 0.25 A | |
| Output Voltage1-Max | 19.5 V | |
| Output Voltage1-Min | 1.22 V | |
| Output Voltage2-Max | 19.5 V | |
| Output Voltage2-Min | 1.22 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.16X.2,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Adjustable Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |