Part Details for LT3030HUFD#TRPBF by Linear Technology
Results Overview of LT3030HUFD#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3030HUFD#TRPBF Information
LT3030HUFD#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LT3030HUFD#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3030HUFD#TRPBF
LT3030HUFD#TRPBF Part Data Attributes
|
|
LT3030HUFD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3030HUFD#TRPBF
Linear Technology
Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 19.5V1 Max, 19.5V2 Max, BIPolar, PQCC28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFN | |
| Package Description | Qfn-28 | |
| Pin Count | 28 | |
| Manufacturer Package Code | UFD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.48 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Dropout Voltage2-Max | 0.48 V | |
| Input-Output Voltage Differential-Max | 18.78 V | |
| Input-Output Voltage Differential-Min | 0.78 V | |
| JESD-30 Code | R-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Line Regulation-Max (%/V) | 0.023 | |
| Load Regulation-Max(%) | 0.833% | |
| Moisture Sensitivity Level | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.75 A | |
| Output Current2-Max | 0.25 A | |
| Output Voltage1-Max | 19.5 V | |
| Output Voltage1-Min | 1.22 V | |
| Output Voltage2-Max | 19.5 V | |
| Output Voltage2-Min | 1.22 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.16X.2,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |