Part Details for LT3030IFE#PBF by Analog Devices Inc
Results Overview of LT3030IFE#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3030IFE#PBF Information
LT3030IFE#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3030IFE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5260
|
Newark | Ldo, Adj, 1.122V To 19.5V, 0.75A/0.25A, Output Type:Adjustable, Input Voltage Min:1.7V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage - Nom:-, Output Voltage Min:1.122V, Output Voltage Max:19.5V, Polarity:Positive Rohs Compliant: Yes |Analog Devices LT3030IFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$4.7500 / $9.0300 | Buy Now |
|
DISTI #
LT3030IFE#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
61 In Stock |
|
$5.3875 / $11.2900 | Buy Now |
|
DISTI #
584-LT3030IFE#PBF
|
Mouser Electronics | LDO Voltage Regulators 2x 750mA/250mA L Drop, L N, uP Lin Reg RoHS: Compliant | 142 |
|
$5.3800 / $11.2900 | Buy Now |
|
|
Analog Devices Inc | 2x 750mA/250mA L Drop, L N, uP Package Multiple: 74 | 4009 |
|
$4.3100 / $11.2900 | Buy Now |
|
DISTI #
35210420
|
Verical | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 20-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 3996 |
|
$5.3309 | Buy Now |
|
DISTI #
35210420
|
Verical | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 20-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 3996 |
|
$5.3309 | Buy Now |
|
DISTI #
LT3030IFE#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 74 | 0 |
|
$5.5700 / $6.4700 | Buy Now |
|
DISTI #
35210420
|
Verical | LDO Regulator Pos 1.22V to 19.5V 0.75A/0.25A 20-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 3996 |
|
$5.3309 | Buy Now |
US Tariff Estimator: LT3030IFE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3030IFE#PBF
LT3030IFE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3030IFE#PBF Part Data Attributes
|
|
LT3030IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3030IFE#PBF
Analog Devices Inc
Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 19.5V1 Max, 19.5V2 Max, BIPolar, PDSO20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop-20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 05-08-1663 (CB) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.48 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Dropout Voltage2-Max | 0.48 V | |
| Input-Output Voltage Differential-Max | 18.78 V | |
| Input-Output Voltage Differential-Min | 0.78 V | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Line Regulation-Max (%/V) | 0.023 | |
| Load Regulation-Max(%) | 0.833% | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Outputs | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.75 A | |
| Output Current2-Max | 0.25 A | |
| Output Voltage1-Max | 19.5 V | |
| Output Voltage1-Min | 1.22 V | |
| Output Voltage2-Max | 19.5 V | |
| Output Voltage2-Min | 1.22 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Adjustable Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
LT3030IFE#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3030IFE involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog ground plane and to keep the power supply traces away from the analog signals.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended compensation network and output capacitor values, and to ensure that the output capacitor has a low equivalent series resistance (ESR). Additionally, the input and output voltage rails should be well-bypassed, and the device should be operated within its recommended operating conditions.
-
The maximum output current of the LT3030IFE is 1.5A. However, the device can deliver higher currents for short periods of time, depending on the thermal conditions and the output voltage. It's essential to ensure that the device is operated within its recommended operating conditions to prevent overheating and damage.
-
To protect the LT3030IFE from input voltage transients and surges, it's recommended to use a TVS (transient voltage suppressor) diode or a voltage clamp at the input of the device. Additionally, the input capacitor should be rated for the maximum expected input voltage, and the device should be operated within its recommended operating conditions.
-
The recommended input capacitor value for the LT3030IFE is 10uF to 22uF, with a low ESR (equivalent series resistance) and a voltage rating that exceeds the maximum input voltage. A ceramic or film capacitor is recommended, as they have a low ESR and are less prone to aging and degradation.