Part Details for LT3060EDC#TRMPBF by Analog Devices Inc
Results Overview of LT3060EDC#TRMPBF by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3060EDC#TRMPBF Information
LT3060EDC#TRMPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3060EDC#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5303
|
Newark | Ldo, Adj, 0.1A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.6V, Input Voltage Max:45V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:600Mv, Output Voltage Max:44.5V, Polarity:- Rohs Compliant: Yes |Analog Devices LT3060EDC#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 229 |
|
$1.6400 / $3.0600 | Buy Now |
|
DISTI #
505-LT3060EDC#TRMPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8-DFN Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3812 In Stock |
|
$1.9953 / $5.1700 | Buy Now |
|
DISTI #
584-LT3060EDC#TRMPBF
|
Mouser Electronics | LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg RoHS: Compliant | 20165 |
|
$1.8600 / $3.8300 | Buy Now |
|
DISTI #
V72:2272_06424552
|
Arrow Electronics | LDO Regulator Pos 0.6V to 44.5V 0.1A 8-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 Container: Cut Strips | Americas - 89 |
|
$1.9110 / $2.7210 | Buy Now |
|
|
Analog Devices Inc | 45V VIN, uP, L N, 100mA L Drop Package Multiple: 500 | 4780 |
|
$1.8625 / $5.1700 | Buy Now |
|
DISTI #
35263892
|
Verical | LDO Regulator Pos 0.6V to 44.5V 0.1A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4500 |
|
$1.8429 | Buy Now |
|
DISTI #
79368482
|
Verical | LDO Regulator Pos 0.6V to 44.5V 0.1A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2405 | Americas - 89 |
|
$1.9110 / $2.7210 | Buy Now |
|
DISTI #
V72:2272_06424552
|
Arrow Electronics | LDO Regulator Pos 0.6V to 44.5V 0.1A 8-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 Container: Cut Strips | Americas - 89 |
|
$1.9110 / $2.7210 | Buy Now |
|
DISTI #
35263892
|
Verical | LDO Regulator Pos 0.6V to 44.5V 0.1A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4500 |
|
$1.8429 | Buy Now |
|
DISTI #
79368482
|
Verical | LDO Regulator Pos 0.6V to 44.5V 0.1A 8-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2405 | Americas - 89 |
|
$1.9110 / $2.7210 | Buy Now |
US Tariff Estimator: LT3060EDC#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3060EDC#TRMPBF
LT3060EDC#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3060EDC#TRMPBF Part Data Attributes
|
|
LT3060EDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3060EDC#TRMPBF
Analog Devices Inc
Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.51V Dropout, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 2 X 2 Mm, 0.75 Mm Height, Lead Free, Plastic, Dfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1719 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.51 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Line Regulation-Max (%/V) | 0.58 | |
| Load Regulation-Max(%) | 0.66% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 44.5 V | |
| Output Voltage1-Min | 0.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,18 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.45 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for LT3060EDC#TRMPBF
This table gives cross-reference parts and alternative options found for LT3060EDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060EDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3060IDC#TRPBF | Analog Devices Inc | $2.6574 | Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.51V Dropout, BIPolar, PDSO8 | LT3060EDC#TRMPBF vs LT3060IDC#TRPBF |
LT3060EDC#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3060 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure stability, it's essential to follow the recommended output capacitor selection and ESR values, and to avoid using capacitors with high ESR or ESL. Additionally, the input capacitor should be placed close to the VIN pin.
-
The LT3060 can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range (2.3V to 15V) for optimal performance and reliability.
-
The LT3060 is rated for operation up to 125°C, but it's essential to consider the device's thermal characteristics, such as junction temperature and thermal resistance, to ensure reliable operation in high-temperature environments.
-
The output voltage of the LT3060 can be calculated using the formula: VOUT = 0.6V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.