Part Details for LT3060EDC-2.5#TRMPBF by Analog Devices Inc
Results Overview of LT3060EDC-2.5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3060EDC-2.5#TRMPBF Information
LT3060EDC-2.5#TRMPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3060EDC-2.5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8561
|
Newark | Ldo, Fixed, 2.5V, 0.1A, Dfn-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:1.6V, Input Voltage Max:45V, No. Of Outputs:-, Output Voltage - Nom:2.5V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:100Marohs Compliant: Yes |Analog Devices LT3060EDC-2.5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 75 |
|
$1.9200 / $5.3300 | Buy Now |
|
DISTI #
LT3060EDC-2.5#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR 2.5V 100MA 8-DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8094 In Stock |
|
$1.9953 / $3.7600 | Buy Now |
|
DISTI #
584-3060EDC-2.5TMPF
|
Mouser Electronics | LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg RoHS: Compliant | 1440 |
|
$1.8600 / $5.1700 | Buy Now |
|
|
Analog Devices Inc | 45V VIN, uP, L N, 100mA L Drop Package Multiple: 500 | 1619 |
|
$1.8625 / $5.1700 | Buy Now |
|
DISTI #
LT3060EDC2.5TRM
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9300 / $2.0500 | Buy Now |
US Tariff Estimator: LT3060EDC-2.5#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3060EDC-2.5#TRMPBF
LT3060EDC-2.5#TRMPBF Part Data Attributes
|
|
LT3060EDC-2.5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3060EDC-2.5#TRMPBF
Analog Devices Inc
Fixed Positive LDO Regulator, 2.5V, 0.51V Dropout, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 2 X 2 Mm, 0.75 Mm Height, Lead Free, Plastic, Dfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1719 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.51 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage Absolute-Max | 50 V | |
| Input Voltage-Max | 45 V | |
| Input Voltage-Min | 3.05 V | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Line Regulation-Max | 0.0054% | |
| Load Regulation-Max | 0.019% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 2.55 V | |
| Output Voltage1-Min | 2.45 V | |
| Output Voltage1-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,18 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.45 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2% | |
| Width | 2 Mm |
Alternate Parts for LT3060EDC-2.5#TRMPBF
This table gives cross-reference parts and alternative options found for LT3060EDC-2.5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060EDC-2.5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3060IDC-2.5#TRPBF | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.51V Dropout, BIPolar, PDSO8 | LT3060EDC-2.5#TRMPBF vs LT3060IDC-2.5#TRPBF |
| LT3060IDC-2.5#TRMPBF | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.51V Dropout, BIPolar, PDSO8 | LT3060EDC-2.5#TRMPBF vs LT3060IDC-2.5#TRMPBF |
| LT3060EDC-2.5#TRPBF | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.51V Dropout, BIPolar, PDSO8 | LT3060EDC-2.5#TRMPBF vs LT3060EDC-2.5#TRPBF |
| LT3060ITS8-2.5#TRMPBF | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.51V Dropout, BIPolar, PDSO8 | LT3060EDC-2.5#TRMPBF vs LT3060ITS8-2.5#TRMPBF |
| LT3060ETS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.51V Dropout, BIPolar, PDSO8 | LT3060EDC-2.5#TRMPBF vs LT3060ETS8-2.5#TRPBF |
| LT3060HTS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.51V Dropout, BIPolar, PDSO8 | LT3060EDC-2.5#TRMPBF vs LT3060HTS8-2.5#TRPBF |
| LT3060MPTS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.51V Dropout, BIPolar, PDSO8 | LT3060EDC-2.5#TRMPBF vs LT3060MPTS8-2.5#TRPBF |
| LT3060ITS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.51V Dropout, BIPolar, PDSO8 | LT3060EDC-2.5#TRMPBF vs LT3060ITS8-2.5#TRPBF |
| LT3060HTS8-2.5#TRMPBF | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.51V Dropout, BIPolar, PDSO8 | LT3060EDC-2.5#TRMPBF vs LT3060HTS8-2.5#TRMPBF |
LT3060EDC-2.5#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3060 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure stability, it's essential to follow the recommended output capacitor selection and ESR values, and to avoid using capacitors with high ESR or ESL. Additionally, the input capacitor should be placed close to the VIN pin.
-
The LT3060 can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range (2.3V to 15V) for optimal performance and reliability.
-
The LT3060 is rated for operation up to 125°C, but it's essential to consider the device's thermal characteristics, such as junction temperature and thermal resistance, to ensure reliable operation in high-temperature environments.
-
The output voltage of the LT3060 can be calculated using the formula: VOUT = 2.5V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.