Part Details for LT3060EDC-5#TRMPBF by Linear Technology
Results Overview of LT3060EDC-5#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3060EDC-5#TRMPBF Information
LT3060EDC-5#TRMPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3060EDC-5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
|
Win Source Electronics | IC REG LDO 5V 0.1A 8DFN / LDO Regulator Pos 5V 0.1A Automotive 8-Pin DFN EP T/R | 3000 |
|
$3.0134 / $3.8924 | Buy Now |
US Tariff Estimator: LT3060EDC-5#TRMPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3060EDC-5#TRMPBF
LT3060EDC-5#TRMPBF Part Data Attributes
|
|
LT3060EDC-5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3060EDC-5#TRMPBF
Linear Technology
Fixed Positive LDO Regulator, 5V, 0.51V Dropout, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | 2 X 2 Mm, 0.75 Mm Height, Lead Free, Plastic, Dfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | DC8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.51 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage Absolute-Max | 50 V | |
| Input Voltage-Max | 45 V | |
| Input Voltage-Min | 5.55 V | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Line Regulation-Max | 0.0085% | |
| Load Regulation-Max | 0.035% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 5.1 V | |
| Output Voltage1-Min | 4.9 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,18 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.45 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 2 Mm |
Alternate Parts for LT3060EDC-5#TRMPBF
This table gives cross-reference parts and alternative options found for LT3060EDC-5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060EDC-5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3060IDC-5#TRMPBF | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 5V, 0.51V Dropout, BIPolar, PDSO8 | LT3060EDC-5#TRMPBF vs LT3060IDC-5#TRMPBF |
| LT3060IDC-5#PBF | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.51V Dropout, BIPolar, PDSO8 | LT3060EDC-5#TRMPBF vs LT3060IDC-5#PBF |
| LT3060IDC-5#TR | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 5V, 0.51V Dropout, BIPolar, PDSO8 | LT3060EDC-5#TRMPBF vs LT3060IDC-5#TR |
LT3060EDC-5#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3060EDC-5 is 15V, but it's recommended to operate within the specified input voltage range of 2.2V to 15V for optimal performance.
-
To ensure stability in the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the output voltage should be decoupled with a 10uF ceramic capacitor.
-
The maximum output current that the LT3060EDC-5 can deliver is 500mA. However, the output current should be derated based on the input voltage and ambient temperature to ensure reliable operation.
-
The output voltage of the LT3060EDC-5 can be adjusted by using a resistive divider network between the output and the ADJ pin. The output voltage can be calculated using the formula: VOUT = 1.22V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The thermal shutdown temperature of the LT3060EDC-5 is 150°C. The device will shut down when the junction temperature exceeds this value, and will restart when the temperature drops below 130°C.