Part Details for LT3060IDC-15#TRMPBF by Analog Devices Inc
Results Overview of LT3060IDC-15#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3060IDC-15#TRMPBF Information
LT3060IDC-15#TRMPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3060IDC-15#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT3060IDC-15#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR 15V 100MA 8-DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
133 In Stock |
|
$2.1994 / $4.0700 | Buy Now |
|
DISTI #
584-3060IDC-15TRMPBF
|
Mouser Electronics | LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg RoHS: Compliant | 285 |
|
$2.0300 / $5.5200 | Buy Now |
|
|
Analog Devices Inc | 45V VIN, uP, L N, 100mA L Drop Package Multiple: 500 | 6527 |
|
$2.0375 / $5.5200 | Buy Now |
|
DISTI #
42660177
|
Verical | LDO Regulator Pos 15V 0.1A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 6500 |
|
$2.0161 | Buy Now |
|
DISTI #
42660177
|
Verical | LDO Regulator Pos 15V 0.1A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 6500 |
|
$2.0161 | Buy Now |
|
DISTI #
LT3060IDC15TRMP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.1000 / $2.2400 | Buy Now |
|
DISTI #
42660177
|
Verical | LDO Regulator Pos 15V 0.1A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 6500 |
|
$2.0161 | Buy Now |
US Tariff Estimator: LT3060IDC-15#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3060IDC-15#TRMPBF
LT3060IDC-15#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3060IDC-15#TRMPBF Part Data Attributes
|
|
LT3060IDC-15#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3060IDC-15#TRMPBF
Analog Devices Inc
Fixed Positive LDO Regulator, 15V, 0.51V Dropout, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1719 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.51 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage Absolute-Max | 50 V | |
| Input Voltage-Max | 45 V | |
| Input Voltage-Min | 15.55 V | |
| JESD-30 Code | S-PDSO-N8 | |
| Length | 2 Mm | |
| Line Regulation-Max | 0.022% | |
| Load Regulation-Max | 0.1% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 15.3 V | |
| Output Voltage1-Min | 14.7 V | |
| Output Voltage1-Nom | 15 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,18 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.45 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2% | |
| Width | 2 Mm |
LT3060IDC-15#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3060 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended compensation network and output capacitor values, and to keep the input and output capacitors close to the device. Additionally, the output capacitor's ESR should be within the recommended range, and the input voltage should be well-regulated.
-
The LT3060 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's essential to ensure that the device's junction temperature remains within the recommended range to prevent thermal shutdown.
-
Yes, the LT3060 is available in a variety of grades, including the 'MP' grade, which is suitable for high-reliability and automotive applications. However, it's essential to consult the device's reliability report and to follow the recommended design and testing procedures to ensure compliance with the relevant standards.
-
The power dissipation of the LT3060 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. It's essential to ensure that the device's power dissipation remains within the recommended range to prevent thermal shutdown.