Part Details for LT3070IUFD-1 by Analog Devices Inc
Overview of LT3070IUFD-1 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LT3070IUFD-1
LT3070IUFD-1 CAD Models
LT3070IUFD-1 Part Data Attributes:
|
LT3070IUFD-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3070IUFD-1
Analog Devices Inc
5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.085 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Regulation-Max(%) | 1.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.8 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LT3070IUFD-1
This table gives cross-reference parts and alternative options found for LT3070IUFD-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3070IUFD-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3070MPUFD-1#TR | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070IUFD-1 vs LT3070MPUFD-1#TR |
LT3070MPUFD#TR | Adjustable Positive LDO Regulator, 0.8V Min, 1.8V Max, 0.15V Dropout, PQCC28 | Analog Devices Inc | LT3070IUFD-1 vs LT3070MPUFD#TR |
LT3070IUFD | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070IUFD-1 vs LT3070IUFD |
LT3070MPUFD-1 | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070IUFD-1 vs LT3070MPUFD-1 |
LT3070IUFD-1#PBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070IUFD-1 vs LT3070IUFD-1#PBF |
LT3070IUFD#PBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070IUFD-1 vs LT3070IUFD#PBF |
LT3070EUFD#TRPBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070IUFD-1 vs LT3070EUFD#TRPBF |
LT3070MPUFD-1#PBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070IUFD-1 vs LT3070MPUFD-1#PBF |
LT3070EUFD | Adjustable Positive LDO Regulator, 0.8V Min, 1.8V Max, 0.15V Dropout, PQCC28 | Analog Devices Inc | LT3070IUFD-1 vs LT3070EUFD |
LT3070EUFD#TR | IC VREG 0.8 V-1.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PQCC28, 4 X 5 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, QFN-28, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3070IUFD-1 vs LT3070EUFD#TR |