There are no models available for this part yet.
Overview of LT3082EDD#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3082EDD#TRPBF | Analog Devices | 200mA 1x Res L Drop Lin Reg | |
LT3082EDD#PBF | Analog Devices | 200mA 1x Res L Drop Lin Reg | |
DC1447A | Analog Devices | LT3082EDD Demo Board - 200mA P |
Price & Stock for LT3082EDD#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK5362
|
Newark | Ldo, Adj, 0.2A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:40V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:38.5V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3082EDD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 654 |
|
$2.0600 | Buy Now | |
DISTI #
LT3082EDD#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 200MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4063 In Stock |
|
$2.1899 / $5.9000 | Buy Now | |
DISTI #
584-LT3082EDD#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg RoHS: Compliant | 1937 |
|
$2.1700 / $5.3500 | Buy Now | |
Analog Devices Inc | 200mA 1x Res L Drop Lin Reg Min Qty: 1 Package Multiple: 2500 | 813 |
|
$2.1899 / $5.9000 | Buy Now | ||
Ameya Holding Limited | IC REG LDO ADJ 0.2A 8DFN | 269 |
|
RFQ | |||
DISTI #
LT3082EDD#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.2200 / $2.3100 | Buy Now | |
Win Source Electronics | IC REG LINEAR POS ADJ 200MA 8DFN / Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (3x3) | 4752 |
|
$5.2760 / $7.9130 | Buy Now |
CAD Models for LT3082EDD#TRPBF by Analog Devices Inc
Part Data Attributes for LT3082EDD#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1698
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Dropout Voltage1-Max
|
1.65 V
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
38.5 V
|
Output Voltage1-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LT3082EDD#TRPBF
This table gives cross-reference parts and alternative options found for LT3082EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3082EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3082EDD | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8 | Analog Devices Inc | LT3082EDD#TRPBF vs LT3082EDD |
LT3082IDD#TRPBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082EDD#TRPBF vs LT3082IDD#TRPBF |
LT3082IDD#TR | IC VREG 0 V-38.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.65 V DROPOUT, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3082EDD#TRPBF vs LT3082IDD#TR |
LT3082IDD#TR | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8 | Analog Devices Inc | LT3082EDD#TRPBF vs LT3082IDD#TR |
LT3082IDD#PBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082EDD#TRPBF vs LT3082IDD#PBF |
LT3082EDD#PBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082EDD#TRPBF vs LT3082EDD#PBF |
LT3082EDD#TRPBF | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3082EDD#TRPBF vs LT3082EDD#TRPBF |
LT3082IDD#PBF | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3082EDD#TRPBF vs LT3082IDD#PBF |
LT3082EDD#PBF | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3082EDD#TRPBF vs LT3082EDD#PBF |
LT3082IDD | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3082EDD#TRPBF vs LT3082IDD |
Related Parts for LT3082EDD#TRPBF
-
LT3082EDD#PBFLinear Regulator ICs
-
PIC18LF26K80T-I/MMMicrocontrollers
-
MAX893LESA+Switching Regulator or Controllers
-
TPS2492PWRPower Management Circuits
-
ADN8834ACPZ-R2Other Analog ICs
-
ADS7953SBRHBRAnalog to Digital Converters
-
C0603C682K3GACTUFixed Capacitors
-
1N4148WTRectifier Diodes
-
ADG782BCPZMultiplexers or Switches