Datasheets
LT3082EDD by:

Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8

Part Details for LT3082EDD by Analog Devices Inc

Overview of LT3082EDD by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for LT3082EDD

LT3082EDD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT3082EDD Part Data Attributes

LT3082EDD Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT3082EDD Analog Devices Inc Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description HVSON,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1.65 V
JESD-30 Code S-PDSO-N8
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.2 A
Output Voltage1-Max 38.5 V
Output Voltage1-Min
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for LT3082EDD

This table gives cross-reference parts and alternative options found for LT3082EDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3082EDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT3082IDD#TRPBF 200mA Single Resistor Low Dropout Linear Regulator Analog Devices Inc LT3082EDD vs LT3082IDD#TRPBF
LT3082IDD#TRPBF LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3082EDD vs LT3082IDD#TRPBF
LT3082EDD#TR IC VREG 0 V-38.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.65 V DROPOUT, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Adjustable Positive Single Output LDO Regulator Linear Technology LT3082EDD vs LT3082EDD#TR
LT3082IDD#TR IC VREG 0 V-38.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.65 V DROPOUT, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Adjustable Positive Single Output LDO Regulator Linear Technology LT3082EDD vs LT3082IDD#TR
LT3082IDD#PBF LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3082EDD vs LT3082IDD#PBF
LT3082EDD#PBF 200mA Single Resistor Low Dropout Linear Regulator Analog Devices Inc LT3082EDD vs LT3082EDD#PBF
LT3082EDD#TRPBF LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3082EDD vs LT3082EDD#TRPBF
LT3082IDD#PBF 200mA Single Resistor Low Dropout Linear Regulator Analog Devices Inc LT3082EDD vs LT3082IDD#PBF
LT3082EDD#TR Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8 Analog Devices Inc LT3082EDD vs LT3082EDD#TR
LT3082EDD#PBF LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3082EDD vs LT3082EDD#PBF
Part Number Description Manufacturer Compare
LT3082IDD#PBF 200mA Single Resistor Low Dropout Linear Regulator Analog Devices Inc LT3082EDD vs LT3082IDD#PBF
LT3082EDD#TR Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8 Analog Devices Inc LT3082EDD vs LT3082EDD#TR
LT3082EDD#PBF 200mA Single Resistor Low Dropout Linear Regulator Analog Devices Inc LT3082EDD vs LT3082EDD#PBF
LT3082IDD#TRPBF LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3082EDD vs LT3082IDD#TRPBF
LT3082IDD#TR IC VREG 0 V-38.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.65 V DROPOUT, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Adjustable Positive Single Output LDO Regulator Linear Technology LT3082EDD vs LT3082IDD#TR
LT3082EDD#TRPBF LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3082EDD vs LT3082EDD#TRPBF
LT3082IDD#PBF LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3082EDD vs LT3082IDD#PBF
LT3082IDD#TR Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8 Analog Devices Inc LT3082EDD vs LT3082IDD#TR
LT3082EDD#TRPBF 200mA Single Resistor Low Dropout Linear Regulator Analog Devices Inc LT3082EDD vs LT3082EDD#TRPBF
LT3082EDD#PBF LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3082EDD vs LT3082EDD#PBF

LT3082EDD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3082EDD by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3082EDD by Analog Devices Inc

  • Please alert me when LT3082EDD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT3082EDD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3082EDD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT3082EDD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3082EDD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3082EDD by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: