Part Details for LT317AT#PBF by Analog Devices Inc
Results Overview of LT317AT#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT317AT#PBF Information
LT317AT#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT317AT#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8625
|
Newark | Linear Regulator, Adjustable, To-220, Output Type:Adjustable, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:5V, Output Voltage Max:40V, Input Voltage Min:3V, Input Voltage Max:40V, Product Range:-, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices LT317AT#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 127 |
|
$3.4500 / $8.1700 | Buy Now |
|
DISTI #
584-LT317AT#PBF
|
Mouser Electronics | Linear Voltage Regulators Pos Adj Reg RoHS: Compliant | 149 |
|
$3.3500 / $7.9300 | Buy Now |
|
DISTI #
V36:1790_06425071
|
Arrow Electronics | LDO Regulator Pos 1.5A 3-Pin(3+Tab) TO-220 Tube COO: Malaysia RoHS: Exempt Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2217 | Americas - 25 |
|
$3.1270 / $3.4230 | Buy Now |
|
|
Analog Devices Inc | Pos Adj Reg Package Multiple: 50 | 1550 |
|
$2.6800 / $7.9300 | Buy Now |
|
DISTI #
V36:1790_06425071
|
Arrow Electronics | LDO Regulator Pos 1.5A 3-Pin(3+Tab) TO-220 Tube COO: Malaysia RoHS: Exempt Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2217 | Americas - 25 |
|
$3.1270 / $3.4230 | Buy Now |
|
DISTI #
LT317AT
|
TME | IC: voltage regulator, adjustable, 1.3÷37.5V, 1.5A, TO220, THT Min Qty: 1 | 0 |
|
$8.1000 / $11.3000 | RFQ |
|
DISTI #
V36:1790_06425071
|
Arrow Electronics | LDO Regulator Pos 1.5A 3-Pin(3+Tab) TO-220 Tube COO: Malaysia RoHS: Exempt Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2217 | Americas - 25 |
|
$3.1270 / $3.4230 | Buy Now |
|
DISTI #
LT317AT#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 150 | 0 |
|
$3.4600 / $3.7900 | Buy Now |
US Tariff Estimator: LT317AT#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT317AT#PBF
LT317AT#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT317AT#PBF Part Data Attributes
|
|
LT317AT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT317AT#PBF
Analog Devices Inc
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, To-220, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | 05-08-1420 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Input-Output Voltage Differential-Max | 40 V | |
| Input-Output Voltage Differential-Min | 3 V | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 37 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SFM | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LT317AT#PBF
This table gives cross-reference parts and alternative options found for LT317AT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT317AT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM317MBTG | onsemi | $0.3863 | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3 | LT317AT#PBF vs LM317MBTG |
| LM317HVT/NOPB | Texas Instruments | $1.3014 | Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, BIPolar, PSFM3 | LT317AT#PBF vs LM317HVT/NOPB |
| LM117HVHRQMLV | Texas Instruments | $403.4553 | Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, BIPolar, MBCY3 | LT317AT#PBF vs LM117HVHRQMLV |
| LM117KRQMLV | Texas Instruments | $426.9250 | Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, BIPolar, MBFM2 | LT317AT#PBF vs LM117KRQMLV |
| LM317HVKSTEEL | Texas Instruments | Check for Price | Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, BIPolar, MBFM2 | LT317AT#PBF vs LM317HVKSTEEL |
| SG117AT-DESC | Microchip Technology Inc | Check for Price | 1.5A Three Terminal Adjustable Voltage Regulator Positive Adjustable +/-1% Tol | LT317AT#PBF vs SG117AT-DESC |
| LM317HVKSTEEL/NOPB | Texas Instruments | Check for Price | Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, BIPolar, MBFM2 | LT317AT#PBF vs LM317HVKSTEEL/NOPB |
| SG117K-JAN | Microchip Technology Inc | Check for Price | 1.5A Three Terminal Adjustable Voltage Regulator Positive Adjustable +/-1% Tol | LT317AT#PBF vs SG117K-JAN |
| SG117AK | Microchip Technology Inc | Check for Price | 1.5A Three Terminal Adjustable Voltage Regulator Positive Adjustable +/-1% Tol | LT317AT#PBF vs SG117AK |
| SG117T-JAN | Microchip Technology Inc | Check for Price | 1.5A Three Terminal Adjustable Voltage Regulator Positive Adjustable +/-1% Tol | LT317AT#PBF vs SG117T-JAN |
LT317AT#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT317AT can handle is 40V, but it's recommended to keep it below 35V for reliable operation.
-
To ensure stability, use a minimum output capacitance of 10uF, and a minimum ESR (Equivalent Series Resistance) of 0.05 ohms. Also, make sure the input capacitor is at least 10uF with an ESR of 0.1 ohms.
-
The LT317AT requires a minimum load current of 3.5mA to regulate properly. If the load current is less than this, the output voltage may not be regulated accurately.
-
No, the LT317AT is designed to regulate positive voltages only. If you need a negative voltage regulator, you should consider a different part, such as the LT1033 or LT1175.
-
The output voltage of the LT317AT can be adjusted by using a resistor divider network between the output and the adjust pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage of 2.5V.