Part Details for LT337AM#PBF by Linear Technology
Results Overview of LT337AM#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT337AM#PBF Information
LT337AM#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT337AM#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 12 |
|
RFQ |
US Tariff Estimator: LT337AM#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT337AM#PBF
LT337AM#PBF Part Data Attributes
|
|
LT337AM#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT337AM#PBF
Linear Technology
LT337A - Negative Adjustable Regulator; Package: DD PAK; Pins: 3; Temperature Range: -55°C to 125°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | D2PAK | |
| Package Description | Lead Free, Plastic, D2pak-3 | |
| Pin Count | 3 | |
| Manufacturer Package Code | M | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 3 V | |
| Input-Output Voltage Differential-Max | 40 V | |
| Input-Output Voltage Differential-Min | 3 V | |
| JESD-30 Code | R-PSIP-T3 | |
| JESD-609 Code | e3 | |
| Length | 10.22 Mm | |
| Line Regulation-Max (%/V) | 0.03 | |
| Load Regulation-Max(%) | 1% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 37 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SIP | |
| Package Equivalence Code | SMSIP3H,.55TB | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Negative Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.38 Mm |
Alternate Parts for LT337AM#PBF
This table gives cross-reference parts and alternative options found for LT337AM#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT337AM#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT337AM#TR | Linear Technology | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3 | LT337AM#PBF vs LT337AM#TR |
| LT337AM | Analog Devices Inc | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3 | LT337AM#PBF vs LT337AM |
| LT337AM#TRPBF | Analog Devices Inc | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3 | LT337AM#PBF vs LT337AM#TRPBF |
| LT337AM#PBF | Analog Devices Inc | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3 | LT337AM#PBF vs LT337AM#PBF |
| LT337AM | Linear Technology | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3 | LT337AM#PBF vs LT337AM |
LT337AM#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT337AM#PBF is -40°C to 125°C.
-
Yes, the LT337AM#PBF is a high-reliability part, suitable for use in aerospace, defense, and other high-reliability applications.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 1Ω or less.
-
The maximum input voltage for the LT337AM#PBF is 15V, but it's recommended to operate within the specified input voltage range of 3.6V to 12V for optimal performance.
-
Yes, the LT337AM#PBF can be used in a parallel configuration to increase output current, but it's essential to ensure that the output voltages are matched and the input voltages are synchronized to prevent oscillations.