-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1.3A, 1.2MHz Boost/Inverter in 3mm x 3mm DFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8653
|
Newark | Dc/Dc Conv, 2 O/P, 85Deg C, Dfn-Ep-10, Regulator Output Type:Adjustable, Topology:Boost, Flyback, Inverting, Sepic, Input Voltage Min:2.4V, Input Voltage Max:16V, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT3471EDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$6.7000 / $9.3700 | Buy Now |
DISTI #
505-LT3471EDD#PBF-ND
|
DigiKey | IC REG MULT CONFG ADJ DL 10DFN Min Qty: 121 Lead time: 10 Weeks Container: Tube |
1274 In Stock |
|
$5.1131 / $6.7417 | Buy Now |
DISTI #
584-LT3471EDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x 1.3A, 1.2MHz Boost/Inverter in 3 3 RoHS: Compliant | 4832 |
|
$5.2200 / $7.9500 | Buy Now |
|
Analog Devices Inc | 2x 1.3A, 1.2MHz Boost/Inverter Min Qty: 1 Package Multiple: 121 | 3038 |
|
$3.7500 / $4.3100 | Buy Now |
DISTI #
LT3471EDDPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.4÷16VDC, Uout: 40VDC, 1.3A, DFN10 Min Qty: 1 | 0 |
|
$5.6600 / $8.4800 | RFQ |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 2.4÷16V, Uout: 40V, DFN10, boost | 396 |
|
RFQ | |
|
Sense Electronic Company Limited | DFN | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3471EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3471EDD#PBF
Analog Devices Inc
Dual 1.3A, 1.2MHz Boost/Inverter in 3mm x 3mm DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, MO-229-WEED, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3471EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3471EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3471EDD#TR | Dual Switching Controller, Current-mode, 2.6A, 1400kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT3471EDD#PBF vs LT3471EDD#TR |
LT3471EDD#TRPBF | LT3471 - Dual 1.3A, 1.2MHz Boost/Inverter in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3471EDD#PBF vs LT3471EDD#TRPBF |
LT3471EDD#PBF | LT3471 - Dual 1.3A, 1.2MHz Boost/Inverter in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3471EDD#PBF vs LT3471EDD#PBF |
LT3471EDD | Dual Switching Controller, Current-mode, 2.6A, 1400kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT3471EDD#PBF vs LT3471EDD |
LT3471EDD#TR | LT3471 - Dual 1.3A, 1.2MHz Boost/Inverter in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3471EDD#PBF vs LT3471EDD#TR |
LT3471EDD#TRPBF | Dual 1.3A, 1.2MHz Boost/Inverter in 3mm x 3mm DFN | Analog Devices Inc | LT3471EDD#PBF vs LT3471EDD#TRPBF |