Part Details for LT3652IDD#PBF by Analog Devices Inc
Results Overview of LT3652IDD#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3652IDD#PBF Information
LT3652IDD#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3652IDD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5578
|
Newark | Battery Charger, Li-Ion/Li-Pol, 2A, Dfn, Battery Type:Lead Acid, Lifepo4, Li-Ion, Li-Pol, Input Voltage:32V, Battery Charge Voltage:14.4V, Charge Current:2A, Ic Case/Package:Dfn-Ep, No. Of Pins:12Pins, No. Of Cells:- Rohs Compliant: Yes |Analog Devices LT3652IDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 124 |
|
$5.0300 / $10.7100 | Buy Now |
|
DISTI #
LT3652IDD#PBF-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
867 In Stock |
|
$5.0250 / $10.7100 | Buy Now |
|
DISTI #
584-LT3652IDD#PBF
|
Mouser Electronics | Battery Management Pwr Track 2A Bat Chr for Solar Pwr RoHS: Compliant | 3045 |
|
$5.0200 / $10.7100 | Buy Now |
|
|
Analog Devices Inc | Pwr Track 2A Bat Chr for Solar Package Multiple: 121 | 537 |
|
$4.0200 / $10.7100 | Buy Now |
|
DISTI #
35213235
|
Verical | Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 2000mA 14.4V 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 605 |
|
$4.9722 | Buy Now |
|
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO12 RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$4.2300 / $5.2900 | Buy Now |
|
DISTI #
35213235
|
Verical | Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 2000mA 14.4V 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 605 |
|
$4.9722 | Buy Now |
|
DISTI #
LT3652IDDPBF
|
TME | IC: PMIC, battery charging controller, Li-Ion/Polymer, Iout: 2A Min Qty: 121 | 0 |
|
$5.4700 | RFQ |
|
DISTI #
LT3652IDD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$5.1900 / $5.6900 | Buy Now |
|
DISTI #
35213235
|
Verical | Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 2000mA 14.4V 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 605 |
|
$4.9722 | Buy Now |
US Tariff Estimator: LT3652IDD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3652IDD#PBF
LT3652IDD#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3652IDD#PBF Part Data Attributes
|
|
LT3652IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3652IDD#PBF
Analog Devices Inc
Adjustable, 1 Channel, BIPolar, PDSO12
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1725 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | S-PDSO-N12 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 32 V | |
| Supply Voltage-Min (Vsup) | 4.95 V | |
| Supply Voltage-Nom (Vsup) | 20 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.45 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT3652IDD#PBF
This table gives cross-reference parts and alternative options found for LT3652IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3652IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3652EDD#PBF | Analog Devices Inc | $4.9174 | Adjustable, 1 Channel, BIPolar, PDSO12 | LT3652IDD#PBF vs LT3652EDD#PBF |
LT3652IDD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3652IDD#PBF can handle is 40V, but it's recommended to keep it below 36V for reliable operation.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
-
The maximum output current that the LT3652IDD#PBF can provide is 2A, but it's recommended to keep it below 1.5A for reliable operation.
-
The output voltage can be adjusted by using a resistive divider network between the output and the FB pin. The ratio of the resistors determines the output voltage.
-
The EN (enable) pin is used to turn the device on or off. When the EN pin is high, the device is enabled, and when it's low, the device is disabled.