Part Details for LT4275CHMS#PBF by Analog Devices Inc
Results Overview of LT4275CHMS#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4275CHMS#PBF Information
LT4275CHMS#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4275CHMS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT4275CHMS#PBF-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
193 In Stock |
|
$1.7979 / $3.4200 | Buy Now |
|
DISTI #
584-LT4275CHMS#PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN LTPoE++/PoE+/PoE PD Cntr RoHS: Compliant | 0 |
|
$1.6700 / $4.7900 | Order Now |
|
|
Analog Devices Inc | LTPoE++/PoE+/PoE PD Cntr Package Multiple: 50 | 2339 |
|
$1.6750 / $4.7900 | Buy Now |
|
DISTI #
35210997
|
Verical | Power Over Ethernet PD Controller 23V 60V 13W 10-Pin MSOP RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Americas - 2100 |
|
$1.6574 | Buy Now |
|
|
Rochester Electronics | Analog Circuit, 1 Func, BIPolar, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$1.4100 / $1.7600 | Buy Now |
|
DISTI #
LT4275CHMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 350 | 0 |
|
$1.7300 / $1.9000 | Buy Now |
US Tariff Estimator: LT4275CHMS#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT4275CHMS#PBF
LT4275CHMS#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT4275CHMS#PBF Part Data Attributes
|
|
LT4275CHMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4275CHMS#PBF
Analog Devices Inc
Power Supply Support Circuit
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Poe Powered Device Controller | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Time@Peak Reflow Temperature-Max (s) | 30 |