Part Details for LT4356CDE-1#PBF by Analog Devices Inc
Results Overview of LT4356CDE-1#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356CDE-1#PBF Information
LT4356CDE-1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4356CDE-1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8904
|
Newark | Hot-Swap Ctrl, 0 To 70Deg C, Dfn-12, No. Of Channels:-, Supply Voltage Min:4V, Supply Voltage Max:80V, Ic Case/Package:Dfn, No. Of Pins:12Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Operating Temperature Min:0°Crohs Compliant: Yes |Analog Devices LT4356CDE-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 164 |
|
$3.1900 / $7.4300 | Buy Now |
|
DISTI #
505-LT4356CDE-1#PBF-ND
|
DigiKey | IC OVERVOLT PROT REG 12-DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
203 In Stock |
|
$3.0625 / $7.4300 | Buy Now |
|
DISTI #
584-LT4356CDE-1#PBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper RoHS: Compliant | 289 |
|
$3.0600 / $6.8100 | Buy Now |
|
|
Analog Devices Inc | Surge Stopper Package Multiple: 91 | 1224 |
|
$2.4500 / $7.4300 | Buy Now |
|
DISTI #
35211263
|
Verical | Surge Stopper 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 182 Package Multiple: 182 | Americas - 1092 |
|
$3.0303 | Buy Now |
|
DISTI #
91874264
|
Verical | Surge Stopper 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2521 | Americas - 30 |
|
$2.9000 / $5.3860 | Buy Now |
|
DISTI #
LT4356CDE-1#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 182 | 0 |
|
$3.1600 / $3.4700 | Buy Now |
|
|
Chip Stock | SurgeSuppressorsOvervoltageProtectionRegulatorwithAuto-retry | 10700 |
|
RFQ |