Part Details for LT4356CMS-3#PBF by Analog Devices Inc
Results Overview of LT4356CMS-3#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356CMS-3#PBF Information
LT4356CMS-3#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4356CMS-3#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT4356CMS-3#PBF-ND
|
DigiKey | IC SURGE STOPPER W/LATCH 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2750 / $7.8000 | Buy Now |
|
DISTI #
584-LT4356CMS-3#PBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper w/ Fault Latchoff RoHS: Compliant | 653 |
|
$3.2700 / $7.8000 | Buy Now |
|
DISTI #
35214154
|
Verical | Surge Stopper 10-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$3.2406 | Buy Now |
|
DISTI #
92058871
|
Verical | Surge Stopper 10-Pin MSOP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2524 | Americas - 20 |
|
$2.8300 | Buy Now |
|
DISTI #
35214154
|
Verical | Surge Stopper 10-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$3.2406 | Buy Now |
|
DISTI #
92058871
|
Verical | Surge Stopper 10-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2524 | Americas - 20 |
|
$2.8300 | Buy Now |
|
DISTI #
35214154
|
Verical | Surge Stopper 10-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$3.2406 | Buy Now |
|
DISTI #
92058871
|
Verical | Surge Stopper 10-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2524 | Americas - 20 |
|
$2.8300 | Buy Now |
US Tariff Estimator: LT4356CMS-3#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT4356CMS-3#PBF
LT4356CMS-3#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT4356CMS-3#PBF Part Data Attributes
|
|
LT4356CMS-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356CMS-3#PBF
Analog Devices Inc
LT4356CMS-3#PBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Latch Off | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 80 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +0.05v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT4356CMS-3#PBF
This table gives cross-reference parts and alternative options found for LT4356CMS-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356CMS-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT4356CMS-3#TRPBF | Analog Devices Inc | Check for Price | LT4356CMS-3#TRPBF | LT4356CMS-3#PBF vs LT4356CMS-3#TRPBF |
| LT4356CMS-3#PBF | Linear Technology | Check for Price | BIPolar, PDSO10 | LT4356CMS-3#PBF vs LT4356CMS-3#PBF |
| LT4356CMS-3#TRPBF | Linear Technology | Check for Price | BIPolar, PDSO10 | LT4356CMS-3#PBF vs LT4356CMS-3#TRPBF |
LT4356CMS-3#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT4356CMS-3#PBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device's compensation pin (COMP) should be properly connected to the output voltage divider.
-
The maximum ambient temperature range for the LT4356CMS-3#PBF is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not exceed 150°C.
-
Yes, the LT4356CMS-3#PBF is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high performance and reliability. However, it is essential to follow proper design and manufacturing practices to ensure the device's reliability.
-
To troubleshoot issues with the LT4356CMS-3#PBF, start by checking the input and output voltages, as well as the device's operating frequency. Verify that the component values and PCB layout meet the recommended guidelines. Use an oscilloscope to check for oscillations or other anomalies. If the issue persists, consult the datasheet and application notes or contact Analog Devices' technical support.