Part Details for LT4356CMS-3#TRPBF by Analog Devices Inc
Results Overview of LT4356CMS-3#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356CMS-3#TRPBF Information
LT4356CMS-3#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4356CMS-3#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT4356CMS-3#TRPBFTR-ND
|
DigiKey | IC SURGE STOPPER ADJ 10-MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2750 | Buy Now |
|
DISTI #
584-LT4356CMS-3TRPBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper w/ Fault Latchoff RoHS: Compliant | 0 |
|
$3.2700 | Order Now |
|
|
Analog Devices Inc | Surge Stopper w/ Fault Latchof Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.6200 / $8.1200 | Buy Now |
|
DISTI #
LT4356CMS-3TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3900 / $3.5200 | Buy Now |
|
|
Chip Stock | MS-HotSwap/HighVoltage,OvervoltageProtectionRegulatorwithLatchoff,nospa | 4030 |
|
RFQ |
US Tariff Estimator: LT4356CMS-3#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT4356CMS-3#TRPBF
LT4356CMS-3#TRPBF Part Data Attributes
|
|
LT4356CMS-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356CMS-3#TRPBF
Analog Devices Inc
LT4356CMS-3#TRPBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Latch Off | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 80 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +0.05v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT4356CMS-3#TRPBF
This table gives cross-reference parts and alternative options found for LT4356CMS-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356CMS-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT4356CMS-3#PBF | Analog Devices Inc | $3.7609 | LT4356CMS-3#PBF | LT4356CMS-3#TRPBF vs LT4356CMS-3#PBF |
| LT4356CMS-3#PBF | Linear Technology | Check for Price | BIPolar, PDSO10 | LT4356CMS-3#TRPBF vs LT4356CMS-3#PBF |
| LT4356CMS-3#TRPBF | Linear Technology | Check for Price | BIPolar, PDSO10 | LT4356CMS-3#TRPBF vs LT4356CMS-3#TRPBF |
LT4356CMS-3#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT4356CMS-3#TRPBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a Kelvin connection for the sense pins to reduce noise and improve accuracy.
-
To ensure the LT4356CMS-3#TRPBF is operating within its SOA, you should monitor the device's junction temperature, input voltage, and output current. Make sure the device is not exposed to excessive temperatures, and that the input voltage and output current are within the recommended operating ranges specified in the datasheet.
-
The recommended input capacitor value for the LT4356CMS-3#TRPBF is 10uF to 22uF, with a voltage rating of at least 25V. A low-ESR ceramic capacitor, such as an X5R or X7R type, is recommended for optimal performance and stability.
-
To troubleshoot issues with the LT4356CMS-3#TRPBF, start by checking the PCB layout and ensuring that it meets the recommended layout guidelines. Next, verify that the input and output capacitors are properly selected and installed. Check the device's operating conditions, such as input voltage and output current, to ensure they are within the recommended ranges. Finally, use an oscilloscope to monitor the device's output voltage and current waveforms to identify any signs of oscillation or instability.
-
The LT4356CMS-3#TRPBF is rated for operation up to 125°C, but its performance and reliability may be affected at high temperatures. It's recommended to derate the device's output current and input voltage at high temperatures to ensure reliable operation. Additionally, consider using a heat sink or thermal management system to keep the device's junction temperature within a safe range.