Part Details for LT4356HMS-1#TRPBF by Analog Devices Inc
Results Overview of LT4356HMS-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356HMS-1#TRPBF Information
LT4356HMS-1#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4356HMS-1#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8913
|
Newark | Hot-Swap Ctrl, -40 To 125Deg C, Msop-10, No. Of Channels:-, Supply Voltage Min:4V, Supply Voltage Max:80V, Ic Case/Package:Msop, No. Of Pins:10Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT4356HMS-1#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3142 |
|
$4.6100 / $10.0500 | Buy Now |
|
DISTI #
LT4356HMS-1#TRPBFCT-ND
|
DigiKey | IC OVERVOLT PROT REG 10-MSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8711 In Stock |
|
$4.6125 / $10.0500 | Buy Now |
|
DISTI #
584-LT4356HMS-1TRPBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper RoHS: Compliant | 675 |
|
$4.5200 / $10.2600 | Buy Now |
|
|
Analog Devices Inc | Surge Stopper Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.6900 / $10.0500 | Buy Now |
|
DISTI #
LT4356HMS-1TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7600 / $4.9600 | Buy Now |
|
|
Chip Stock | 1SurfaceMount4V~80VMSOP-10SurgeProtectionDevices(SPDs)ROHS | 10690 |
|
RFQ | |
|
|
Dynamic Solutions GmbH | OEM and CM Only | 4500 |
|
RFQ |
US Tariff Estimator: LT4356HMS-1#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT4356HMS-1#TRPBF
LT4356HMS-1#TRPBF Part Data Attributes
|
|
LT4356HMS-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356HMS-1#TRPBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Shdn | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 0.05 Ma | |
| Supply Voltage-Max (Vsup) | 80 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | Vsns:0.05v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT4356HMS-1#TRPBF
This table gives cross-reference parts and alternative options found for LT4356HMS-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356HMS-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT4356HMS-1#PBF | Analog Devices Inc | $4.8909 | Adjustable, 1 Channel, CMOS, PDSO10 | LT4356HMS-1#TRPBF vs LT4356HMS-1#PBF |
| LT4356HMS-1#TR | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LT4356HMS-1#TRPBF vs LT4356HMS-1#TR |
LT4356HMS-1#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT4356HMS-1#TRPBF is 80V. Exceeding this voltage may damage the device.
-
To ensure proper biasing, the input voltage should be at least 2.5V above the output voltage, and the output voltage should be set to the desired value using the feedback resistors. Additionally, the input capacitor should be selected to ensure stability and optimal performance.
-
For optimal thermal management, the LT4356HMS-1#TRPBF should be mounted on a thermally conductive PCB with a copper plane or a heat sink. The device should be placed near a thermal pad or a heat sink to dissipate heat efficiently. A good layout practice is to keep the input and output capacitors close to the device and use short, wide traces to minimize inductance and resistance.
-
To troubleshoot issues with the LT4356HMS-1#TRPBF, start by checking the input and output voltages, and the feedback resistors. Ensure that the input capacitor is properly selected and the output capacitor is sufficient to filter out noise. Check for any signs of overheating, and verify that the device is properly biased. If the issue persists, consult the datasheet and application notes for guidance.
-
Yes, the LT4356HMS-1#TRPBF is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard for automotive applications and is suitable for use in harsh environments. However, it is essential to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.