Part Details for LT4356HS-2#PBF by Analog Devices Inc
Results Overview of LT4356HS-2#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356HS-2#PBF Information
LT4356HS-2#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4356HS-2#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8915
|
Newark | Hot-Swap Ctrl, -40 To 125Deg C, Soic-16, No. Of Channels:-, Supply Voltage Min:4V, Supply Voltage Max:80V, Ic Case/Package:Soic, No. Of Pins:16Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT4356HS-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$4.6100 / $10.0500 | Buy Now |
|
DISTI #
505-LT4356HS-2#PBF-ND
|
DigiKey | IC SURGE STOPPER ADJ 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
509 In Stock |
|
$4.6125 / $10.0500 | Buy Now |
|
DISTI #
584-LT4356HS-2#PBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper RoHS: Compliant | 6930 |
|
$4.6100 / $10.0500 | Buy Now |
|
|
Analog Devices Inc | Surge Stopper Package Multiple: 50 | 1052 |
|
$3.6900 / $10.0500 | Buy Now |
|
DISTI #
84359021
|
Verical | Surge Stopper 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 900 |
|
$4.5640 | Buy Now |
|
DISTI #
LT4356HS-2#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7600 / $5.2300 | Buy Now |
|
|
Chip Stock | HighVoltageSurgeStopper,4.5Vto80V,SOIC-16 | 5010 |
|
RFQ |
US Tariff Estimator: LT4356HS-2#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT4356HS-2#PBF
LT4356HS-2#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT4356HS-2#PBF Part Data Attributes
|
|
LT4356HS-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356HS-2#PBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1610 (S16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Shdn | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Supply Current-Max (Isup) | 0.25 Ma | |
| Supply Voltage-Max (Vsup) | 80 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | Vsns:0.05v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LT4356HS-2#PBF
This table gives cross-reference parts and alternative options found for LT4356HS-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356HS-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT4356CS-2#PBF | Analog Devices Inc | $3.4703 | Adjustable, 1 Channel, CMOS, PDSO16 | LT4356HS-2#PBF vs LT4356CS-2#PBF |
| LT4356HS-2#TR | Linear Technology | Check for Price | Adjustable, 1 Channel, CMOS, PDSO16 | LT4356HS-2#PBF vs LT4356HS-2#TR |
| LT4356IS-2 | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO16 | LT4356HS-2#PBF vs LT4356IS-2 |
| LT4356IS-2#TRPBF | Linear Technology | Check for Price | Adjustable, 1 Channel, CMOS, PDSO16 | LT4356HS-2#PBF vs LT4356IS-2#TRPBF |
| LT4356IS-2#TRPBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO16 | LT4356HS-2#PBF vs LT4356IS-2#TRPBF |
| LT4356HS-2 | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO16 | LT4356HS-2#PBF vs LT4356HS-2 |
| LT4356HS-2 | Linear Technology | Check for Price | Adjustable, 1 Channel, CMOS, PDSO16 | LT4356HS-2#PBF vs LT4356HS-2 |
| LT4356IS-2#TR | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO16 | LT4356HS-2#PBF vs LT4356IS-2#TR |
| LT4356HS-2#PBF | Linear Technology | Check for Price | Adjustable, 1 Channel, CMOS, PDSO16 | LT4356HS-2#PBF vs LT4356HS-2#PBF |
LT4356HS-2#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT4356HS-2#PBF is 80V, but it's recommended to operate within the specified input voltage range of 10V to 60V for optimal performance.
-
To ensure proper biasing, connect the VIN pin to a voltage source within the specified input voltage range, and connect the EN pin to a logic-level signal (e.g., 0V or 5V) to enable or disable the device. Additionally, ensure the input capacitor is properly sized and placed close to the VIN pin.
-
For optimal performance, place the LT4356HS-2#PBF near the input capacitors and ensure the input and output traces are short and wide to minimize inductance. Keep the device away from heat sources and high-current paths. Follow the recommended PCB layout guidelines in the datasheet and application notes.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and current draw. Check for proper PCB layout, component selection, and thermal management. Use an oscilloscope to inspect the input and output waveforms. Consult the datasheet, application notes, and Analog Devices' support resources for guidance.
-
The LT4356HS-2#PBF is rated for operation up to 125°C, making it suitable for high-temperature applications. However, for high-reliability applications, consider using the industrial-grade version, LT4356HS-2#PBF-ND, which is qualified to a higher standard. Consult the datasheet and Analog Devices' support resources for specific guidance.