Part Details for LT4356MPMS-1#PBF by Linear Technology
Results Overview of LT4356MPMS-1#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356MPMS-1#PBF Information
LT4356MPMS-1#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4356MPMS-1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO10 | 7 |
|
$18.3130 / $20.6021 | Buy Now |
|
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO10 | 3 |
|
$13.1250 | Buy Now |
US Tariff Estimator: LT4356MPMS-1#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT4356MPMS-1#PBF
LT4356MPMS-1#PBF Part Data Attributes
|
|
LT4356MPMS-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4356MPMS-1#PBF
Linear Technology
LT4356MP-1 and LT4356MP-2 - Surge Stopper; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | MS | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Supply Voltage-Max (Vsup) | 80 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LT4356MPMS-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 80V, but it's recommended to operate within 60V to ensure reliable operation.
-
Consult the datasheet and application notes for guidance on selecting the correct configuration for your specific application. You can also contact Linear Technology's technical support for customized guidance.
-
The typical startup time is around 10ms, but this can vary depending on the input voltage, output voltage, and other factors. Refer to the datasheet for more information.
-
The LT4356MPMS-1#PBF is rated for operation up to 125°C, but it's essential to ensure proper thermal management and consider derating the device for high-temperature operation.
-
Consult the datasheet and application notes for troubleshooting guidelines. You can also contact Linear Technology's technical support for assistance with debugging and resolving issues.