Part Details for LT4356MPMS-3#TRPBF by Analog Devices Inc
Results Overview of LT4356MPMS-3#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356MPMS-3#TRPBF Information
LT4356MPMS-3#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4356MPMS-3#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT4356MPMS-3#TRPBFTR-ND
|
DigiKey | SURGE STOPPER SMD Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8250 | Buy Now |
|
DISTI #
584-4356MPMS-3TRPBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper w/ Fault Latchoff RoHS: Compliant | 0 |
|
$9.0100 | Order Now |
|
|
Analog Devices Inc | Surge Stopper w/ Fault Latchof Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$7.0600 / $17.4800 | Buy Now |
|
DISTI #
LT4356MPMS-3TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.1200 / $9.4800 | Buy Now |
US Tariff Estimator: LT4356MPMS-3#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT4356MPMS-3#TRPBF
LT4356MPMS-3#TRPBF Part Data Attributes
|
|
LT4356MPMS-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356MPMS-3#TRPBF
Analog Devices Inc
LT4356MPMS-3#TRPBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Latch Off | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 0.04 Ma | |
| Supply Voltage-Max (Vsup) | 80 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +0.05v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LT4356MPMS-3#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LT4356MPMS-3#TRPBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a Kelvin connection for the sense pins to reduce noise and improve accuracy.
-
The selection of input and output capacitors for the LT4356MPMS-3#TRPBF depends on the specific application requirements. In general, low-ESR capacitors with a high ripple current rating are recommended. The input capacitor should be able to handle the maximum input voltage and current, while the output capacitor should be able to handle the maximum output voltage and current. A good starting point is to use capacitors with a capacitance value of 10uF to 22uF and a voltage rating of 25V to 50V.
-
The maximum operating temperature range for the LT4356MPMS-3#TRPBF is -40°C to 125°C. However, the device's performance and reliability may degrade at temperatures above 85°C. It's recommended to operate the device within the recommended temperature range to ensure optimal performance and reliability.
-
To troubleshoot issues with the LT4356MPMS-3#TRPBF, start by checking the input voltage and current, as well as the output voltage and current. Verify that the device is properly configured and that the sense pins are connected correctly. Check for any signs of overheating or physical damage to the device. Use an oscilloscope to monitor the output voltage and current waveforms to identify any anomalies. Consult the datasheet and application notes for troubleshooting guidelines and fault detection methods.
-
Yes, the LT4356MPMS-3#TRPBF is suitable for use in high-reliability or safety-critical applications. The device is designed to meet the requirements of automotive and industrial applications, and it has been qualified to meet the relevant industry standards. However, it's recommended to perform thorough testing and validation to ensure that the device meets the specific requirements of the application.