Part Details for LT4356MPS-3#PBF by Analog Devices Inc
Results Overview of LT4356MPS-3#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356MPS-3#PBF Information
LT4356MPS-3#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4356MPS-3#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT4356MPS-3#PBF-ND
|
DigiKey | SURGE STOPPER SMD Min Qty: 1 Lead time: 13 Weeks Container: Tube |
7 In Stock |
|
$16.3800 | Buy Now |
|
DISTI #
584-LT4356MPS-3#PBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper w/ Fault Latchoff RoHS: Compliant | 36 |
|
$13.7400 / $15.3400 | Buy Now |
|
|
Analog Devices Inc | Surge Stopper w/ Fault Latchof Package Multiple: 50 | 0 |
|
$7.0600 / $16.3800 | Buy Now |
|
DISTI #
LT4356MPS-3#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$9.1200 / $10.5900 | Buy Now |
US Tariff Estimator: LT4356MPS-3#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT4356MPS-3#PBF
LT4356MPS-3#PBF Part Data Attributes
|
|
LT4356MPS-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356MPS-3#PBF
Analog Devices Inc
LT4356MPS-3#PBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1610 (S16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Latch Off | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.906 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.752 Mm | |
| Supply Current-Max (Isup) | 0.04 Ma | |
| Supply Voltage-Max (Vsup) | 80 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +0.05v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
LT4356MPS-3#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT4356MPS-3#PBF is -40°C to 125°C.
-
Yes, the LT4356MPS-3#PBF is a high-reliability part that meets the requirements of AEC-Q100, making it suitable for automotive and other high-reliability applications.
-
To ensure proper biasing, follow the recommended biasing scheme outlined in the datasheet, and make sure to provide a stable input voltage and sufficient decoupling capacitors.
-
A good PCB layout for the LT4356MPS-3#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device.
-
Yes, the LT4356MPS-3#PBF is a high-voltage, high-current ideal diode controller that can be used in switching regulator applications, such as synchronous rectification and ORing applications.