Part Details for LT4363CMS-1#PBF by Analog Devices Inc
Results Overview of LT4363CMS-1#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4363CMS-1#PBF Information
LT4363CMS-1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4363CMS-1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT4363CMS-1#PBF-ND
|
DigiKey | IC SURGE STOPPER HV 12-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1296 / $7.0300 | Buy Now |
|
DISTI #
584-LT4363CMS-1#PBF
|
Mouser Electronics | Board Mount Surge Protectors Hi V Surge Stopper w/ C Lim RoHS: Compliant | 138 |
|
$3.7300 / $8.7800 | Buy Now |
|
|
Analog Devices Inc | Hi V Surge Stopper w/ C Lim Package Multiple: 37 | 3737 |
|
$2.9900 / $8.6000 | Buy Now |
|
DISTI #
35242177
|
Verical | Surge Stopper 12-Pin MSOP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 148 | Americas - 3700 |
|
$3.6982 | Buy Now |
|
|
Rochester Electronics | LT4363 - High Voltage Surge Stopper with Current Limit RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$3.1400 / $3.9300 | Buy Now |
|
DISTI #
35242177
|
Verical | Surge Stopper 12-Pin MSOP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 148 | Americas - 3700 |
|
$3.6982 | Buy Now |
|
DISTI #
LT4363CMS-1#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 148 | 0 |
|
$3.8600 / $4.2300 | Buy Now |
|
DISTI #
35242177
|
Verical | Surge Stopper 12-Pin MSOP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 148 | Americas - 3700 |
|
$3.6982 | Buy Now |
US Tariff Estimator: LT4363CMS-1#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT4363CMS-1#PBF
LT4363CMS-1#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT4363CMS-1#PBF Part Data Attributes
|
|
LT4363CMS-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4363CMS-1#PBF
Analog Devices Inc
Adjustable, 1 Channel, 1.275, BIPolar, PDSO12
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop12,.19 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1668 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| JESD-30 Code | R-PDSO-G12 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP12,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 1.2 Ma | |
| Supply Voltage-Max (Vsup) | 80 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | 1.275 | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT4363CMS-1#PBF
This table gives cross-reference parts and alternative options found for LT4363CMS-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4363CMS-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT4363CMS-1#TRPBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, 1.275, BIPolar, PDSO12 | LT4363CMS-1#PBF vs LT4363CMS-1#TRPBF |
LT4363CMS-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT4363CMS-1#PBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a Kelvin connection for the sense pins to reduce noise and improve accuracy.
-
The selection of input and output capacitors for the LT4363CMS-1#PBF depends on the specific application requirements. In general, low-ESR capacitors with a high ripple current rating are recommended. The input capacitor should be able to handle the maximum input voltage and current, while the output capacitor should be able to handle the maximum output voltage and current. A good starting point is to use capacitors with a capacitance value of 10uF to 22uF and a voltage rating of 25V to 50V.
-
The LT4363CMS-1#PBF has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may be affected at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
-
To troubleshoot common issues with the LT4363CMS-1#PBF, start by checking the input and output voltage levels, as well as the current drawn from the input. Verify that the input and output capacitors are properly connected and meet the recommended specifications. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to check for any noise or oscillations on the input and output lines. Consult the datasheet and application notes for specific troubleshooting guidelines.
-
The LT4363CMS-1#PBF is a high-reliability device that meets the requirements of various safety standards, including IEC 61508 and ISO 26262. However, it's essential to follow proper design and testing procedures to ensure the device meets the specific requirements of the application. Consult the datasheet and application notes for guidance on using the LT4363CMS-1#PBF in high-reliability or safety-critical applications.