Part Details for LT4363MPMS-2#PBF by Linear Technology
Overview of LT4363MPMS-2#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT4363MPMS-2#PBF
LT4363MPMS-2#PBF CAD Models
LT4363MPMS-2#PBF Part Data Attributes
|
LT4363MPMS-2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4363MPMS-2#PBF
Linear Technology
LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LT4363MPMS-2#PBF
This table gives cross-reference parts and alternative options found for LT4363MPMS-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4363MPMS-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4363HMS-2#TRPBF | LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LT4363MPMS-2#PBF vs LT4363HMS-2#TRPBF |
LT4363HMS-2#PBF | LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LT4363MPMS-2#PBF vs LT4363HMS-2#PBF |
LT4363CMS-2#TRPBF | LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LT4363MPMS-2#PBF vs LT4363CMS-2#TRPBF |
LT4363CMS-2#PBF | LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LT4363MPMS-2#PBF vs LT4363CMS-2#PBF |