Part Details for LT4941 by Ledtech Electronics
Results Overview of LT4941 by Ledtech Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4941 Information
LT4941 by Ledtech Electronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: LT4941 by Ledtech Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT4941 Part Data Attributes
|
|
LT4941
Ledtech Electronics
Buy Now
Datasheet
|
Compare Parts:
LT4941
Ledtech Electronics
Visible LED, Diffused
|
| Part Life Cycle Code | Contact Manufacturer | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Amber | |
| Forward Voltage-Max | 3 V | |
| JESD-609 Code | e0 | |
| Lens Type | Diffused | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Overall Height | 9 Mm | |
| Peak Wavelength | 635 Nm | |
| Reverse Voltage-Max | 5 V | |
| Terminal Finish | Tin/Lead (Sn/Pb) |