Part Details for LT5525EUF#TRPBF by Analog Devices Inc
Results Overview of LT5525EUF#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT5525EUF#TRPBF Information
LT5525EUF#TRPBF by Analog Devices Inc is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LT5525EUF#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT5525EUF#TRPBFTR-ND
|
DigiKey | IC MIXER 800MHZ-2.5GHZ DWN 16QFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4648 | Buy Now |
|
DISTI #
584-LT5525EUF#TRPBF
|
Mouser Electronics | RF Mixer Hi Linity, L Pwr Downconverting Mixer RoHS: Compliant | 0 |
|
$7.4600 | Order Now |
|
|
Analog Devices Inc | Hi Linity, L Pwr Downconvertin Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.2800 / $13.9200 | Buy Now |
|
DISTI #
LT5525EUF#TRPBF
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.8100 / $7.0900 | Buy Now |
US Tariff Estimator: LT5525EUF#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT5525EUF#TRPBF
LT5525EUF#TRPBF Part Data Attributes
|
|
LT5525EUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5525EUF#TRPBF
Analog Devices Inc
RF and Baseband Circuit, Bipolar, PQCC16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1692 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Telecom IC Type | Rf And Baseband Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
LT5525EUF#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT5525EUF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors meet the recommended specifications, and that the device is operated within its recommended operating conditions.
-
The LT5525EUF can operate in ambient temperatures up to 125°C, but the device's junction temperature should not exceed 150°C. Proper thermal management, such as heat sinking and airflow, is recommended to ensure reliable operation.
-
Yes, the LT5525EUF is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive grade devices and is manufactured using a high-reliability process.
-
To troubleshoot issues, start by verifying that the device is properly powered and that the input and output voltages are within the recommended specifications. Check for proper PCB layout and component selection, and ensure that the device is operated within its recommended operating conditions. Use oscilloscopes and other diagnostic tools to identify and isolate the issue.