| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6211CDD | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 8000uV Offset-Max, BIPolar, PDSO10 | LT6211CDD#PBF vs LT6211CDD |
| LT6211IDD#PBF | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 8000uV Offset-Max, BIPolar, PDSO10 | LT6211CDD#PBF vs LT6211IDD#PBF |
| LT6211IDD | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 8000uV Offset-Max, BIPolar, PDSO10 | LT6211CDD#PBF vs LT6211IDD |
Part Details for LT6211CDD#PBF by Linear Technology
Results Overview of LT6211CDD#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6211CDD#PBF Information
LT6211CDD#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LT6211CDD#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT6211CDD#PBF Part Data Attributes
|
|
LT6211CDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6211CDD#PBF
Linear Technology
Operational Amplifier, 2 Func, 8000uV Offset-Max, BIPolar, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | Dfn-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | DD | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Common-mode Reject Ratio-Nom | 50 Db | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Nom | 170 V/Us | |
| Supply Voltage Limit-Max | 6.6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT6211CDD#PBF
This table gives cross-reference parts and alternative options found for LT6211CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6211CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LT6211CDD#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT6211CDD#PBF is dependent on the operating temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C with a thermal resistance of 90°C/W. However, it's recommended to consult the thermal management section of the datasheet for more information.
-
To minimize noise and ensure optimal performance, it's recommended to follow the PCB layout guidelines provided in the datasheet. This includes keeping the input and output traces separate, using a solid ground plane, and placing the bypass capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The recommended input capacitance is 10uF to 22uF, and the recommended output capacitance is 10uF to 47uF. However, the optimal capacitance values may vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and application notes for more information.
-
The LT6211CDD#PBF has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, it's still recommended to add external protection circuitry, such as a voltage supervisor or a crowbar circuit, to ensure that the device is protected from extreme voltage conditions.
-
The typical startup time of the LT6211CDD#PBF is around 100us to 200us, depending on the input voltage and the output load. However, this time can vary depending on the specific application and operating conditions.