Part Details for LT6A02 by Diodes Incorporated
Overview of LT6A02 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT6A02
LT6A02 CAD Models
LT6A02 Part Data Attributes
|
LT6A02
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LT6A02
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for LT6A02
This table gives cross-reference parts and alternative options found for LT6A02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6A02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P600B-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | LT6A02 vs P600B-T3-LF |
P600B_B0_00001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | PanJit Semiconductor | LT6A02 vs P600B_B0_00001 |
P600B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | General Instrument Corp | LT6A02 vs P600B |
6A1H43 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Rectron Semiconductor | LT6A02 vs 6A1H43 |
GI751-E3/92 | DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | LT6A02 vs GI751-E3/92 |
P600B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Hitano Enterprise Corp | LT6A02 vs P600B |
P600B-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon | New Jersey Semiconductor Products Inc | LT6A02 vs P600B-E3/54 |
GI751-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | LT6A02 vs GI751-E3/73 |
YAB010 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | EDI Diodes (Electronic Devices Inc) | LT6A02 vs YAB010 |
P600B | Diode 50V 6A 2-Pin Case P-6 | New Jersey Semiconductor Products Inc | LT6A02 vs P600B |