There are no models available for this part yet.
Overview of P600B by General Instrument Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP600BKSZ-R2 | Analog Devices | Rail to rail,sing chan, TTL/CM | |
EVAL-ADCMP600BKSZ | Analog Devices | Rail t1 rail,sing chan, TTL/CM | |
EVAL-ADCMP600BRJZ | Analog Devices | Rail t1 rail,sing chan, TTL/CM |
CAD Models for P600B by General Instrument Corp
Part Data Attributes for P600B by General Instrument Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GENERAL INSTRUMENT CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
2.5 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for P600B
This table gives cross-reference parts and alternative options found for P600B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P600BAMP | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | P600B vs P600BAMP |
P600B-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P600B vs P600B-GT3 |
P600B-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon | New Jersey Semiconductor Products Inc | P600B vs P600B-E3/73 |
P600B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | P600B vs P600B |
P600B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Surge Components Inc | P600B vs P600B |
P600B-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | P600B vs P600B-E3/54 |
P600B_B0_00001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | PanJit Semiconductor | P600B vs P600B_B0_00001 |
P600B-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P600B vs P600B-T3 |
P600B-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | P600B vs P600B-T3 |
P600B-E3/73 | DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | P600B vs P600B-E3/73 |
Related Parts for P600B
-
P600ARectifier Diodes
-
BZX85C15Zener Diodes
-
CL05A105KO5NNNCFixed Capacitors
-
P6KE39CATransient Suppressors
-
NTD5867NLT4GPower Field-Effect Transistors
-
ST7FLITEUS2M3TRMicrocontrollers
-
ERJ3EKF1003VFixed Resistors
-
SSM3K329RSmall Signal Field-Effect Transistors
-
BC856ALT1GSmall Signal Bipolar Transistors