Part Details for LT6A04-T by Diodes Incorporated
Overview of LT6A04-T by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT6A04-T
LT6A04-T CAD Models
LT6A04-T Part Data Attributes
|
LT6A04-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LT6A04-T
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for LT6A04-T
This table gives cross-reference parts and alternative options found for LT6A04-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6A04-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A4 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | LT6A04-T vs 6A4 |
6A4-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | LT6A04-T vs 6A4-GT3 |
6A4 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | LT6A04-T vs 6A4 |
6A4 | Rectifier Diode, | Surge Components Inc | LT6A04-T vs 6A4 |
6A4 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | LT6A04-T vs 6A4 |
6A04 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | LT6A04-T vs 6A04 |
6A4 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | LT6A04-T vs 6A4 |
6A4-F | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Rectron Semiconductor | LT6A04-T vs 6A4-F |
6A4 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | PRO-AN Electronic Co Ltd | LT6A04-T vs 6A4 |
6A4-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | LT6A04-T vs 6A4-T |