Part Details for LTA673-Q1R2-25 by OSRAM Opto Semiconductors
Overview of LTA673-Q1R2-25 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7B8650QKVURQ1R2 | Texas Instruments | Automotive 500-mA, 40-V, ultra-low-IQ, low-dropout (LDO) linear regulator with power good 5-TO-252 -40 to 150 | |
TPS7B8633QKVURQ1R2 | Texas Instruments | Automotive 500-mA, 40-V, ultra-low-IQ, low-dropout (LDO) linear regulator with power good 5-TO-252 -40 to 150 | |
TPS7B8750QKVURQ1R2 | Texas Instruments | Automotive 500-mA, 40-V, low dropout (LDO) regulator with power good 5-TO-252 -40 to 150 |
Part Details for LTA673-Q1R2-25
LTA673-Q1R2-25 CAD Models
LTA673-Q1R2-25 Part Data Attributes
|
LTA673-Q1R2-25
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LTA673-Q1R2-25
OSRAM Opto Semiconductors
Single Color LED, Tgr, Colorless Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | TGR | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.7 V | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 195.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 527 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |