Part Details for LTC1069-6IS8#PBF by Analog Devices Inc
Results Overview of LTC1069-6IS8#PBF by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1069-6IS8#PBF Information
LTC1069-6IS8#PBF by Analog Devices Inc is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LTC1069-6IS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6037
|
Newark | Filter, Lowpass, 20Khz, Soic-8, Ic Filter Type:Lowpass, Filter Order:8Th, No. Of Filters:1, Supply Voltage Min:3V, Supply Voltage Max:10V, Filter Ic Case Style:Soic, No. Of Pins:8Pins, Cutoff Frequency:20Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1069-6IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$8.4300 / $15.9100 | Buy Now |
|
DISTI #
505-LTC1069-6IS8#PBF-ND
|
DigiKey | IC FILTER 14/20KHZ LOWPASS 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
430 In Stock |
|
$8.8875 / $14.3100 | Buy Now |
|
DISTI #
584-LTC1069-6IS8#PBF
|
Mouser Electronics | Active Filters 1x S, Very L Pwr, Elliptic Lpass Filt RoHS: Compliant | 24 |
|
$8.1700 / $15.4500 | Buy Now |
|
|
Analog Devices Inc | 1x S, Very L Pwr, Elliptic Lpa Package Multiple: 100 | 986 |
|
$6.5400 / $15.4500 | Buy Now |
|
DISTI #
35214440
|
Verical | Active Filter Single Low Pass 8th Order 20kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 900 |
|
$8.0891 | Buy Now |
|
DISTI #
29565262
|
Verical | Active Filter Single Low Pass 8th Order 20kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$6.8500 | Buy Now |
|
|
Rochester Electronics | LTC1069 - Single Supply,Very L/P,Elliptic LPF RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$6.8900 / $8.6100 | Buy Now |
|
DISTI #
35214440
|
Verical | Active Filter Single Low Pass 8th Order 20kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 900 |
|
$8.0891 | Buy Now |
|
DISTI #
29565262
|
Verical | Active Filter Single Low Pass 8th Order 20kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$6.8500 | Buy Now |
|
DISTI #
LTC1069-6IS8PBF
|
TME | Filter: digital, switched capacitor, lowpass, SO8, 0.14MHz, Ch: 1 Min Qty: 1 | 0 |
|
$10.6000 / $13.3000 | RFQ |
US Tariff Estimator: LTC1069-6IS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1069-6IS8#PBF
LTC1069-6IS8#PBF Part Data Attributes
|
|
LTC1069-6IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1069-6IS8#PBF
Analog Devices Inc
Low Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 0.02MHz Max, 8 Pin(s), Plastic
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Filter Type | Low Pass Filter | |
| Frequency-Max | 0.02 Mhz | |
| Height | 1.752 Mm | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Mounting Type | Surface Mount | |
| Number of Sections-Max | 1 | |
| Number of Sections-Min | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Material | Plastic | |
| Terminal Finish | Matte Tin (Sn) | |
| Width | 3.9 Mm |
LTC1069-6IS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1069-6IS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is properly sized and placed close to the device. A minimum output capacitance of 10uF is recommended.
-
The maximum power dissipation of the LTC1069-6IS8 is dependent on the package type and thermal resistance. For the IS8 package, the maximum power dissipation is approximately 1.4W. However, this value can be derated based on the ambient temperature and thermal resistance of the system.
-
While the LTC1069-6IS8 is a low-noise, low-distortion amplifier, it is not suitable for switching power supply applications due to its limited bandwidth and power handling capabilities. It is recommended for low-frequency, low-power applications such as audio and instrumentation.
-
To protect the LTC1069-6IS8 from overvoltage and ESD damage, use voltage clamps or transient voltage suppressors on the input and output pins. Also, follow proper ESD handling procedures during assembly and storage.