-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Chip 10-Bit Data Acquisition System
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1090CN#PBF-ND
|
DigiKey | IC DAS/ADC 10BIT 30K 20DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
92 In Stock |
|
$17.6176 / $24.6400 | Buy Now |
DISTI #
584-LTC1090CN#PBF
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 1x Chip 10-B Data Acquisition S RoHS: Compliant | 24 |
|
$18.5100 / $24.6300 | Buy Now |
|
Analog Devices Inc | 1x Chip 10-B Data Acquisition Min Qty: 1 Package Multiple: 18 | 19 |
|
$12.6400 / $24.6400 | Buy Now |
|
Rochester Electronics | LTC1090 - Single Chip 10-Bit Data Acquisition System RoHS: Compliant Status: Active Min Qty: 1 | 72 |
|
$15.6700 / $18.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1090CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1090CN#PBF
Analog Devices Inc
Single Chip 10-Bit Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1510 (N20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -5.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.045 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC1090CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1090CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1090ACN | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20 | Analog Devices Inc | LTC1090CN#PBF vs LTC1090ACN |
LTC1090CN | LTC1090 - Single Chip 10-Bit Data Acquisition System; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1090CN#PBF vs LTC1090CN |
LTC1090ACN#PBF | LTC1090 - Single Chip 10-Bit Data Acquisition System; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1090CN#PBF vs LTC1090ACN#PBF |
LTC1090ACN | LTC1090 - Single Chip 10-Bit Data Acquisition System; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1090CN#PBF vs LTC1090ACN |
LTC1090CN#PBF | LTC1090 - Single Chip 10-Bit Data Acquisition System; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1090CN#PBF vs LTC1090CN#PBF |