Part Details for LTC1090CSW#PBF by Analog Devices Inc
Overview of LTC1090CSW#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1090CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5104
|
Newark | Adc, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, Cmos, Pdso20 |Analog Devices LTC1090CSW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0100 / $23.3800 | Buy Now |
DISTI #
LTC1090CSW#PBF-ND
|
DigiKey | IC DAS/ADC 10BIT 30K 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
50 In Stock |
|
$22.5387 / $30.0000 | Buy Now |
DISTI #
584-LTC1090CSW#PBF
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 1x Chip 10-B Data Acquisition S RoHS: Compliant | 1 |
|
$20.7300 / $26.4200 | Buy Now |
DISTI #
V99:2348_06436186
|
Arrow Electronics | 8-Channel Single ADC SAR 30ksps 10-bit Serial 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2114 | Americas - 38 |
|
$24.0527 / $29.9400 | Buy Now |
|
Analog Devices Inc | 1x Chip 10-B Data Acquisition Min Qty: 1 Package Multiple: 38 | 124 |
|
$15.3900 / $30.0000 | Buy Now |
DISTI #
LTC1090CSW#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 38 | 0 |
|
$19.8700 / $23.0800 | Buy Now |
Part Details for LTC1090CSW#PBF
LTC1090CSW#PBF CAD Models
LTC1090CSW#PBF Part Data Attributes
|
LTC1090CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1090CSW#PBF
Analog Devices Inc
Single Chip 10-Bit Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -5.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LTC1090CSW#PBF
This table gives cross-reference parts and alternative options found for LTC1090CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1090CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1090CSW#TR | LTC1090 - Single Chip 10-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1090CSW#PBF vs LTC1090CSW#TR |