Part Details for LTC1093ACN#PBF by Analog Devices Inc
Overview of LTC1093ACN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Renewable Energy
Automotive
Price & Stock for LTC1093ACN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1093ACN#PBF-ND
|
DigiKey | IC DAS/ADC 10BIT 16DIP Min Qty: 25 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.3200 | Buy Now |
DISTI #
584-LTC1093ACN#PBF
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 1, 2, 6 & 8 Ch, 10-B Serial I/O Data Acq RoHS: Compliant | 0 |
|
$32.9800 / $36.1500 | Order Now |
|
Analog Devices Inc | 1, 2, 6 & 8 Ch, 10-B Serial I/ Min Qty: 1 Package Multiple: 25 | 875 |
|
$20.0000 / $32.3200 | Buy Now |
|
Rochester Electronics | LTC1093 - 10-Bit Serial I/O ADC w/6CH MUX RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$24.7900 / $29.1700 | Buy Now |
Part Details for LTC1093ACN#PBF
LTC1093ACN#PBF CAD Models
LTC1093ACN#PBF Part Data Attributes:
|
LTC1093ACN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1093ACN#PBF
Analog Devices Inc
1-, 2-, 6- and 8-Channel, 10-Bit Serial I/O Data Acquisition Systems
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1510 (N16) | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 20 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 6 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |