Part Details for LTC1099ACN by Linear Technology
Overview of LTC1099ACN by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1099ACN
LTC1099ACN CAD Models
LTC1099ACN Part Data Attributes
|
LTC1099ACN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1099ACN
Linear Technology
LTC1099 - High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.75 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1099ACN
This table gives cross-reference parts and alternative options found for LTC1099ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1099ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1099CN | LTC1099 - High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1099ACN vs LTC1099CN |
ADC08061CMJ/883 | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Analog to Digital Converter | National Semiconductor Corporation | LTC1099ACN vs ADC08061CMJ/883 |
ML2261CCP | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | LTC1099ACN vs ML2261CCP |
LTC1099ACN#PBF | High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold | Analog Devices Inc | LTC1099ACN vs LTC1099ACN#PBF |
ADC08061CIN | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, DIP-20 | Texas Instruments | LTC1099ACN vs ADC08061CIN |
ADC08061CIJ | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, CERAMIC, DIP-20, Analog to Digital Converter | National Semiconductor Corporation | LTC1099ACN vs ADC08061CIJ |
ADC08062BIN | 2-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, DIP-20 | Texas Instruments | LTC1099ACN vs ADC08062BIN |
LTC1099CJ | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Analog to Digital Converter | Linear Technology | LTC1099ACN vs LTC1099CJ |
ADC08062CIN | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, DIP-20, Analog to Digital Converter | National Semiconductor Corporation | LTC1099ACN vs ADC08062CIN |
LTC1099ACN | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20 | Analog Devices Inc | LTC1099ACN vs LTC1099ACN |