Part Details for LTC1164CSW#TR by Analog Devices Inc
Overview of LTC1164CSW#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1164CSW#TR
LTC1164CSW#TR CAD Models
LTC1164CSW#TR Part Data Attributes
|
LTC1164CSW#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1164CSW#TR
Analog Devices Inc
Switched Capacitor Filter, 4 Func, Butterworth/bessel/elliptic/chebyshev, Universal, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV | |
Width | 7.5 mm |
Alternate Parts for LTC1164CSW#TR
This table gives cross-reference parts and alternative options found for LTC1164CSW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1164CSW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1164CSW#TRPBF | Low Power, Low Noise, Quad Universal Filter Building Block | Analog Devices Inc | LTC1164CSW#TR vs LTC1164CSW#TRPBF |
LTC1164CSW#TR | LTC1164 - Low Power, Low Noise, Quad Universal Filter Building Block; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1164CSW#TR vs LTC1164CSW#TR |
LTC1164CSW | Switched Capacitor Filter, 4 Func, Butterworth/bessel/elliptic/chebyshev, Universal, CMOS, PDSO24 | Analog Devices Inc | LTC1164CSW#TR vs LTC1164CSW |
LTC1164CSW#PBF | Low Power, Low Noise, Quad Universal Filter Building Block | Analog Devices Inc | LTC1164CSW#TR vs LTC1164CSW#PBF |
LTC1164CSW#PBF | LTC1164 - Low Power, Low Noise, Quad Universal Filter Building Block; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1164CSW#TR vs LTC1164CSW#PBF |
LTC1164CSW#TRPBF | LTC1164 - Low Power, Low Noise, Quad Universal Filter Building Block; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1164CSW#TR vs LTC1164CSW#TRPBF |