Part Details for LTC1232CS8#PBF by Linear Technology
Results Overview of LTC1232CS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1232CS8#PBF Information
LTC1232CS8#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1232CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 98 |
|
RFQ |
US Tariff Estimator: LTC1232CS8#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1232CS8#PBF
LTC1232CS8#PBF Part Data Attributes
|
|
LTC1232CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1232CS8#PBF
Linear Technology
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37,4.62V, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Supply Current-Max (Isup) | 2 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.37,4.62v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
Alternate Parts for LTC1232CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1232CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1232CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1232IS8#PBF | Linear Technology | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37,4.62V, CMOS, PDSO8 | LTC1232CS8#PBF vs LTC1232IS8#PBF |
| LTC1232IS8#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDSO8 | LTC1232CS8#PBF vs LTC1232IS8#TRPBF |
| MAX1232ESA | Maxim Integrated Products | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDSO8 | LTC1232CS8#PBF vs MAX1232ESA |
| DS1232LPS-2+ | Maxim Integrated Products | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDSO8 | LTC1232CS8#PBF vs DS1232LPS-2+ |
| DS1232G | Dallas Semiconductor | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDSO8 | LTC1232CS8#PBF vs DS1232G |
| DS1232LPS-2 | Dallas Semiconductor | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDSO8 | LTC1232CS8#PBF vs DS1232LPS-2 |
| MAX1232CSA+ | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDSO8 | LTC1232CS8#PBF vs MAX1232CSA+ |
| LTC1232IS8#TR | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDSO8 | LTC1232CS8#PBF vs LTC1232IS8#TR |
LTC1232CS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1232CS8 is -40°C to 125°C.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF with an ESR of 0.1Ω to 10Ω, and to place the capacitor close to the output pin.
-
The maximum input voltage that the LTC1232CS8 can handle is 15V, but it is recommended to operate within the specified input voltage range of 3.5V to 12V for optimal performance.
-
The output voltage of the LTC1232CS8 can be adjusted by using a resistive divider network between the output pin and the adjust pin, with the ratio of the resistors determining the output voltage.
-
The quiescent current of the LTC1232CS8 is typically 5mA, but it can vary depending on the input voltage and output load.