Datasheets
packagee
LTC1232IS8#TR by:
Linear Technology

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37,4.62V, CMOS, PDSO8

Part Details for LTC1232IS8#TR by Linear Technology

Results Overview of LTC1232IS8#TR by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Healthcare Energy and Power Systems Renewable Energy Automotive

LTC1232IS8#TR Information

LTC1232IS8#TR by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

US Tariff Estimator: LTC1232IS8#TR by Linear Technology

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LTC1232IS8#TR
Linear Technology
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for LTC1232IS8#TR

LTC1232IS8#TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1232IS8#TR Part Data Attributes

LTC1232IS8#TR Linear Technology
Buy Now Datasheet
Compare Parts:
LTC1232IS8#TR Linear Technology Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37,4.62V, CMOS, PDSO8
Rohs Code No
Part Life Cycle Code Transferred
Part Package Code SOIC
Package Description Sop, Sop8,.25
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code Not Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold No
Analog IC - Other Type Voltage Supervisor/Reset Ic
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9025 Mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Qualification Status Not Qualified
Seated Height-Max 1.752 Mm
Supply Current-Max (Isup) 2 Ma
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Threshold Voltage-Nom +4.37,4.62v
Width 3.899 Mm

Alternate Parts for LTC1232IS8#TR

This table gives cross-reference parts and alternative options found for LTC1232IS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1232IS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LTC1232IS8#PBF Linear Technology Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37,4.62V, CMOS, PDSO8 LTC1232IS8#TR vs LTC1232IS8#PBF
LTC1232IS8#TRPBF Analog Devices Inc Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDSO8 LTC1232IS8#TR vs LTC1232IS8#TRPBF
MAX1232ESA Maxim Integrated Products Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDSO8 LTC1232IS8#TR vs MAX1232ESA
DS1232LPS-2+ Maxim Integrated Products Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDSO8 LTC1232IS8#TR vs DS1232LPS-2+
DS1232G Dallas Semiconductor Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDSO8 LTC1232IS8#TR vs DS1232G
DS1232LPS-2 Dallas Semiconductor Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDSO8 LTC1232IS8#TR vs DS1232LPS-2
MAX1232CSA+ Analog Devices Inc Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDSO8 LTC1232IS8#TR vs MAX1232CSA+
LTC1232CS8#PBF Linear Technology Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37,4.62V, CMOS, PDSO8 LTC1232IS8#TR vs LTC1232CS8#PBF
LTC1232IS8#TR Analog Devices Inc Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDSO8 LTC1232IS8#TR vs LTC1232IS8#TR
Part Number Manufacturer Composite Price Description Compare
MAX1232ESA+ Maxim Integrated Products $5.2826 Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDSO8 LTC1232IS8#TR vs MAX1232ESA+
LTC1232IS8 Analog Devices Inc Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDSO8 LTC1232IS8#TR vs LTC1232IS8
LTC1232CS8 Analog Devices Inc Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDSO8 LTC1232IS8#TR vs LTC1232CS8
LTC1232CS8#TRPBF Analog Devices Inc Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDSO8 LTC1232IS8#TR vs LTC1232CS8#TRPBF
MAX1232CSA+T Analog Devices Inc Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDSO8 LTC1232IS8#TR vs MAX1232CSA+T
LTC1232CS8#TR Linear Technology Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37,4.62V, CMOS, PDSO8 LTC1232IS8#TR vs LTC1232CS8#TR
LTC1232IS8 Linear Technology Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37,4.62V, CMOS, PDSO8 LTC1232IS8#TR vs LTC1232IS8
DS1232GN Dallas Semiconductor Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDSO8 LTC1232IS8#TR vs DS1232GN
LTC1232CS8#TR Analog Devices Inc Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDSO8 LTC1232IS8#TR vs LTC1232CS8#TR
LTC1232CS8 Linear Technology Check for Price Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37,4.62V, CMOS, PDSO8 LTC1232IS8#TR vs LTC1232CS8
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1232IS8#TR by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1232IS8#TR by Linear Technology

Select Manufacturer
Which Manufacturer of LTC1232IS8#TR would you like to use for your alert(s)?
  • Please alert me when LTC1232IS8#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1232IS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1232IS8#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1232IS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1232IS8#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1232IS8#TR by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: